OSRAM CMV4000-3E12M1LP
| Manufacturer | |
| MPN | CMV4000-3E12M1LP |
| LCSC Part # | C17499043 |
| Packaging | LGA-95 |
| Customer # | |
| Key Attributes | CMOS Image Sensor 5.5umx5.5um LGA-95 Image Sensors, Camera RoHS |
| Datasheet | OSRAM CMV4000-3E12M1LP |
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Sensors, Transducers/Optical Sensors/Image Sensors, Camera | |
| Manufacturer | OSRAM | |
| Packaging | LGA-95 | |
| Sensor Type | CMOS Image Sensor | |
| Pixel Size | 5.5umx5.5um | |
| Features | High dynamic range imaging;Global shutter;On-chip temperature sensor | |
| Operating Temperature | -30℃~+70℃ |
| Type | Description | |
|---|---|---|
| Category | Sensors, Transducers/Optical Sensors/Image Sensors, Camera | |
| Manufacturer | OSRAM | |
| Packaging | LGA-95 | |
| Sensor Type | CMOS Image Sensor |
| Type | Description | |
|---|---|---|
| Pixel Size | 5.5umx5.5um | |
| Features | High dynamic range imaging;Global shutter;On-chip temperature sensor | |
| Operating Temperature | -30℃~+70℃ |
Introduction
CMV4000 is a high-sensitivity, pipelined global shutter CMOS image sensor with 2048 x 2048 pixel resolution, capable of achieving HD format. Pipelined operation allows exposure during readout. The advanced pixel architecture provides true correlated double sampling (CDS), significantly reducing fixed pattern noise and dark noise. The imager features 16 LVDS channels, each operating at 480 Mbps, achieving a frame rate of 180 fps at full resolution with 10 bits per pixel. A 12-bit mode is available at reduced frame rates. Drive and readout are programmed via SPI. An internal timing generator produces the signals required for image sensor readout and exposure control, with external exposure triggering also supported.
Features
- High sensitivity
- Pipelined global shutter
- 2048 x 2048 pixel resolution
- HD format support
- True correlated double sampling (CDS) for reduced fixed pattern noise and dark noise
- 16 LVDS channels at 480 Mbps per channel
- 180 fps at full resolution in 10-bit per pixel mode
- 12-bit mode available (reduced frame rate)
- SPI-programmable drive and readout
- Internal timing generator
- External exposure trigger support
Applications
Machine vision, 3D imaging, motion capture, barcode and QR code scanning, intelligent transportation systems
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 604.2927 | $ 604.29 |
| 200+ | $ 567.5518 | $ 113510.36 |
| 480+ | $ 548.5853 | $ 263320.94 |
| 1,000+ | $ 539.2142 | $ 539214.20 |
Standard Packaging40/Full Tray | ||
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Sensors, Transducers/Optical Sensors/Image Sensors, Camera | |
| Manufacturer | OSRAM | |
| Packaging | LGA-95 | |
| Sensor Type | CMOS Image Sensor | |
| Pixel Size | 5.5umx5.5um | |
| Features | High dynamic range imaging;Global shutter;On-chip temperature sensor | |
| Operating Temperature | -30℃~+70℃ |
| Type | Description | |
|---|---|---|
| Category | Sensors, Transducers/Optical Sensors/Image Sensors, Camera | |
| Manufacturer | OSRAM | |
| Packaging | LGA-95 | |
| Sensor Type | CMOS Image Sensor |
| Type | Description | |
|---|---|---|
| Pixel Size | 5.5umx5.5um | |
| Features | High dynamic range imaging;Global shutter;On-chip temperature sensor | |
| Operating Temperature | -30℃~+70℃ |
Introduction
CMV4000 is a high-sensitivity, pipelined global shutter CMOS image sensor with 2048 x 2048 pixel resolution, capable of achieving HD format. Pipelined operation allows exposure during readout. The advanced pixel architecture provides true correlated double sampling (CDS), significantly reducing fixed pattern noise and dark noise. The imager features 16 LVDS channels, each operating at 480 Mbps, achieving a frame rate of 180 fps at full resolution with 10 bits per pixel. A 12-bit mode is available at reduced frame rates. Drive and readout are programmed via SPI. An internal timing generator produces the signals required for image sensor readout and exposure control, with external exposure triggering also supported.
Features
- High sensitivity
- Pipelined global shutter
- 2048 x 2048 pixel resolution
- HD format support
- True correlated double sampling (CDS) for reduced fixed pattern noise and dark noise
- 16 LVDS channels at 480 Mbps per channel
- 180 fps at full resolution in 10-bit per pixel mode
- 12-bit mode available (reduced frame rate)
- SPI-programmable drive and readout
- Internal timing generator
- External exposure trigger support
Applications
Machine vision, 3D imaging, motion capture, barcode and QR code scanning, intelligent transportation systems
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | EAR99 |
| CNHTS | 8443999090 |
| USHTS | 8443991000 |
| TARIC | 8443999000 |
| CAHTS | 8443990090 |
| BRHTS | 84439990 |
| INHTS | 84439990 |
| MXHTS | 8443.99.99 |
| Type | Details |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | EAR99 |
| CNHTS | 8443999090 |
| USHTS | 8443991000 |
| TARIC | 8443999000 |
| Type | Details |
|---|---|
| CAHTS | 8443990090 |
| BRHTS | 84439990 |
| INHTS | 84439990 |
| MXHTS | 8443.99.99 |