LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
ATGBICS by Approved Technology Ltd FWLF1634RL61-C product image
Images for reference only

ATGBICS by Approved Technology Ltd FWLF1634RL61-C

Manufacturer
MPN
FWLF1634RL61-C
LCSC Part #
C17366308
Packaging
-
Customer #
Key Attributes
Fiber Optic Transceiver Modules RoHS
DatasheetATGBICS by Approved Technology Ltd FWLF1634RL61-C
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 425.6991$ 425.70
200+$ 399.8173$ 79963.46
500+$ 386.4558$ 193227.90
1,000+$ 379.8544$ 379854.40
Standard Packaging1/Full Tray
Better price for more quantity?
$

Products Specifications

All

Introduction

AI Translation

ATGBICS FWLF1634RL61 is a Finisar-compatible DWDM Ch61 SFP+ 4.25GBase transceiver (1528.77nm, single-mode fiber, 80km, LC connector, digital optical monitoring). The SFP transceiver type is fiber optic, with a maximum data transfer rate of 4250 Mbit/s and an interface type of SFP+. The product color is silver, the housing material is metal, and the country of origin is the United Kingdom. The input voltage is 3.3V, maximum voltage is 3.5V, and typical power consumption is 1W. Width is 13.4mm, depth is 56.5mm, and height is 8.5mm. Quantity is 1, and the packaging type is box.

Features

AI Translation
  • SFP transceiver type: Fiber
  • Maximum data transfer rate: 4250 Mbit/s
  • Interface type: SFP+
  • Product color: Silver
  • Housing material: Metal
  • Country of origin: United Kingdom
  • Input voltage: 3.3V
  • Maximum voltage: 3.5V
  • Typical power consumption: 1W
  • Width: 13.4mm
  • Depth: 56.5mm
  • Height: 8.5mm
  • Product quantity: 1
  • Packaging type: Box