LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD

Taiwan Semiconductor S3GBH

Manufacturer
MPN
S3GBH
LCSC Part #
C17351628
Packaging
DO-214AA(SMB)
Customer #
Key Attributes
400V 1 Independent 1.15V@3A 3A DO-214AA(SMB) Single Diodes RoHS
DatasheetTaiwan Semiconductor S3GBH
RoHS Compliance2 documents available
Alternative Parts5
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement

Products Specifications

All
TypeDescription
CategoryDiscrete Semiconductors/Diodes/Rectifiers/Single Diodes
ManufacturerTaiwan Semiconductor
PackagingDO-214AA(SMB)
Voltage - DC Reverse (Vr) (Max)400V
Operating Junction Temperature Range-55℃~+150℃
Diode Configuration1 Independent
Voltage - Forward(Vf@If)1.15V@3A
Reverse Leakage Current (Ir)10uA
Non-Repetitive Peak Forward Surge Current80A
Current - Rectified3A

Features

AI Translation
  • Glass passivated chip junction
  • Suitable for automatic placement
  • Low forward voltage drop
  • High surge current capability
  • Moisture Sensitivity Level: Level 1 per J-STD-020
  • RoHS compliant
  • Halogen-free per IEC 61249-2-21

Applications

AI Translation

Switched-mode power supplies (SMPS), adapters, lighting applications, converters