LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
ATGBICS by Approved Technology Ltd SFP-1310NM-1000BASE-LX-C product image
Images for reference only

ATGBICS by Approved Technology Ltd SFP-1310NM-1000BASE-LX-C

Manufacturer
MPN
SFP-1310NM-1000BASE-LX-C
LCSC Part #
C17333318
Packaging
-
Customer #
Key Attributes
Fiber Optic Transceiver Modules RoHS
DatasheetATGBICS by Approved Technology Ltd SFP-1310NM-1000BASE-LX-C
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 63.7887$ 63.79
200+$ 25.4533$ 5090.66
500+$ 24.6025$ 12301.25
1,000+$ 24.1819$ 24181.90
Standard Packaging1/Full Bag
Better price for more quantity?
$

Products Specifications

All

Introduction

AI Translation

The ATGBICS compatible SFP - 1310NM - 1000BASE - LX - C transceiver is a high-performance, cost-effective module featuring a duplex LC optical interface. It employs standard AC-coupled CML for high-speed signals and LVTTL for control and monitoring signals. The receiver section utilizes a PIN receiver, while the transmitter uses a 1310nm FP laser. With up to 15dB of link budget, this module is well-suited for 1000Base Ethernet 10km applications.

Features

AI Translation
  • Data link up to 1.25Gb/s
  • Hot-pluggable
  • Duplex LC connector
  • Up to 10km transmission on 9/125μm single-mode fiber
  • 1310nm FP laser transmitter
  • Single +3.3V power supply
  • Monitoring interface compliant with SFF-8472
  • Maximum power <1W
  • Commercial operating temperature range 0℃~70℃
  • RoHS compliant and lead-free

Applications

AI Translation

Metro/Access Networks, 1.25Gb/s 1000Base-LX Ethernet, 1× Fibre Channel, and Other Optical Links