VISHAY VS-ST230C14C1L
| Manufacturer | |
| MPN | VS-ST230C14C1L |
| LCSC Part # | C17280444 |
| Packaging | TO-200AB |
| Customer # | |
| Key Attributes | 600mA 150mA 1.4kV One unidirectional thyristor TO-200AB TRIACs RoHS |
| Datasheet | VISHAY VS-ST230C14C1L |
| RoHS Compliance | 1 documents available |
| Alternative Parts | 5 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Thyristors/TRIACs | |
| Manufacturer | VISHAY | |
| Packaging | TO-200AB | |
| Operating Temperature | -40℃~+125℃ | |
| Holding Current (Ih) | 600mA | |
| Current - Gate Trigger(Igt) | 150mA | |
| Voltage - On State(Vtm) | 1.69V | |
| Average Gate Power Dissipation (PG(AV)) | 2W | |
| Current - On State(It(RMS)) | 780A | |
| Peak off - state voltage(Vdrm) | 1.4kV | |
| Current - Surge(Itsm@f) | 5.7kA;5.97kA | |
| SCR Type | One unidirectional thyristor | |
| Gate Trigger Voltage (Vgt) | 3V |
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Thyristors/TRIACs | |
| Manufacturer | VISHAY | |
| Packaging | TO-200AB | |
| Operating Temperature | -40℃~+125℃ | |
| Holding Current (Ih) | 600mA | |
| Current - Gate Trigger(Igt) | 150mA | |
| Voltage - On State(Vtm) | 1.69V |
| Type | Description | |
|---|---|---|
| Average Gate Power Dissipation (PG(AV)) | 2W | |
| Current - On State(It(RMS)) | 780A | |
| Peak off - state voltage(Vdrm) | 1.4kV | |
| Current - Surge(Itsm@f) | 5.7kA;5.97kA | |
| SCR Type | One unidirectional thyristor | |
| Gate Trigger Voltage (Vgt) | 3V |
Help & FeedbackShow similar products (0) >
Features
AI Translation
- Center amplified gate
- Metal case with ceramic insulator
- International standard case A - PUK (TO-200AB)
- Designed and certified for industrial grade
Applications
AI Translation
DC motor control, controllable DC power supply, AC controller
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Thyristors/TRIACs | |
| Manufacturer | VISHAY | |
| Packaging | TO-200AB | |
| Operating Temperature | -40℃~+125℃ | |
| Holding Current (Ih) | 600mA | |
| Current - Gate Trigger(Igt) | 150mA | |
| Voltage - On State(Vtm) | 1.69V | |
| Average Gate Power Dissipation (PG(AV)) | 2W | |
| Current - On State(It(RMS)) | 780A | |
| Peak off - state voltage(Vdrm) | 1.4kV | |
| Current - Surge(Itsm@f) | 5.7kA;5.97kA | |
| SCR Type | One unidirectional thyristor | |
| Gate Trigger Voltage (Vgt) | 3V |
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Thyristors/TRIACs | |
| Manufacturer | VISHAY | |
| Packaging | TO-200AB | |
| Operating Temperature | -40℃~+125℃ | |
| Holding Current (Ih) | 600mA | |
| Current - Gate Trigger(Igt) | 150mA | |
| Voltage - On State(Vtm) | 1.69V |
| Type | Description | |
|---|---|---|
| Average Gate Power Dissipation (PG(AV)) | 2W | |
| Current - On State(It(RMS)) | 780A | |
| Peak off - state voltage(Vdrm) | 1.4kV | |
| Current - Surge(Itsm@f) | 5.7kA;5.97kA | |
| SCR Type | One unidirectional thyristor | |
| Gate Trigger Voltage (Vgt) | 3V |
Help & FeedbackShow similar products (0) >
Features
AI Translation
- Center amplified gate
- Metal case with ceramic insulator
- International standard case A - PUK (TO-200AB)
- Designed and certified for industrial grade
Applications
AI Translation
DC motor control, controllable DC power supply, AC controller
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8541300000 |
| USHTS | 8541300080 |
| TARIC | 8541300000 |
| CAHTS | 8541300000 |
| BRHTS | 85413019 |
| INHTS | 85413010 |
| MXHTS | 8541.30.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8541300000 |
| USHTS | 8541300080 |
| TARIC | 8541300000 |
| Type | Details |
|---|---|
| CAHTS | 8541300000 |
| BRHTS | 85413019 |
| INHTS | 85413010 |
| MXHTS | 8541.30.01 |

