VISHAY RT055AS1501KB
| Manufacturer | |
| MPN | RT055AS1501KB |
| LCSC Part # | C17244909 |
| Packaging | - |
| Customer # | |
| Key Attributes | ±10% 55W 1.5kΩ Rotary Potentiometers, Rheostats RoHS |
| Datasheet | VISHAY RT055AS1501KB |
| RoHS Compliance | 1 documents available |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Potentiometers, Variable Resistors/Rotary Potentiometers, Rheostats | |
| Manufacturer | VISHAY | |
| Packaging | - | |
| Voltage Rating | 287V | |
| Tolerance | ±10% | |
| Power(Watts) | 55W | |
| Number of Turns | 1 | |
| Resistance | 1.5kΩ |
| Type | Description | |
|---|---|---|
| Category | Passives/Potentiometers, Variable Resistors/Rotary Potentiometers, Rheostats | |
| Manufacturer | VISHAY | |
| Packaging | - | |
| Voltage Rating | 287V |
| Type | Description | |
|---|---|---|
| Tolerance | ±10% | |
| Power(Watts) | 55W | |
| Number of Turns | 1 | |
| Resistance | 1.5kΩ |
Help & FeedbackShow similar products (0) >
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Potentiometers, Variable Resistors/Rotary Potentiometers, Rheostats | |
| Manufacturer | VISHAY | |
| Packaging | - | |
| Voltage Rating | 287V | |
| Tolerance | ±10% | |
| Power(Watts) | 55W | |
| Number of Turns | 1 | |
| Resistance | 1.5kΩ |
| Type | Description | |
|---|---|---|
| Category | Passives/Potentiometers, Variable Resistors/Rotary Potentiometers, Rheostats | |
| Manufacturer | VISHAY | |
| Packaging | - | |
| Voltage Rating | 287V |
| Type | Description | |
|---|---|---|
| Tolerance | ±10% | |
| Power(Watts) | 55W | |
| Number of Turns | 1 | |
| Resistance | 1.5kΩ |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8533400000 |
| USHTS | 8533404000 |
| TARIC | 8533401000 |
| CAHTS | 8533400000 |
| BRHTS | 85334013 |
| INHTS | 85334090 |
| MXHTS | 8533.40.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8533400000 |
| USHTS | 8533404000 |
| TARIC | 8533401000 |
| Type | Details |
|---|---|
| CAHTS | 8533400000 |
| BRHTS | 85334013 |
| INHTS | 85334090 |
| MXHTS | 8533.40.01 |

