LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
Magnasphere Corp. MSS-105S-G product image
Images for reference only

Magnasphere Corp. MSS-105S-G

Manufacturer
MPN
MSS-105S-G
LCSC Part #
C17233455
Packaging
-
Customer #
Key Attributes
SPST-NO Position, Proximity, Speed (Modules) RoHS
DatasheetMagnasphere Corp. MSS-105S-G
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 274.9827$ 274.98
200+$ 109.7208$ 21944.16
500+$ 106.0542$ 53027.10
1,000+$ 104.2431$ 104243.10
Standard Packaging1/Full Box
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategorySensors, Transducers/Magnetic Sensors/Position, Proximity, Speed (Modules)
ManufacturerMagnasphere Corp.
Packaging-
Features-
output TypeSPST-NO
Voltage - Supply30V

Introduction

AI Translation

MAGNASPHERE's award-winning patented technology was invented and designed specifically to address undetected security vulnerabilities inherent in the use of vulnerable and fragile reed switch sensors, making it virtually impenetrable. The product line includes multiple series of security contacts — such as MSS Contacts, Value Series Contacts, MSS-200C Series, and MSS-300C Series — available in various mounting configurations (recessed/concealed and surface mount), with select products carrying UL certification. Also featured are standard terminating resistor models across different series, along with product specifications including: maximum current 0.25A (resistive), maximum voltage 30VDC, maximum power 0.25W (resistive), maximum gap 0.3 inches (7mm), suitable for outdoor use, with aluminum housing.

Features

AI Translation
  • Designed to address undetected security vulnerabilities associated with vulnerable and fragile reed switch sensors
  • Award-winning patented technology, virtually tamper-proof
  • Multiple product series with various mounting options
  • UL listed versions available
  • Suitable for outdoor use with aluminum housing