LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD

VISHAY SQ4920EY-T1_GE3

Manufacturer
MPN
SQ4920EY-T1_GE3
LCSC Part #
C17226784
Packaging
SOIC-8
Customer #
Key Attributes
30V 8A 4.4W 17.5mΩ@4.5V 2 N-Channel SOIC-8 FET, MOSFET Arrays RoHS
DatasheetVISHAY SQ4920EY-T1_GE3
RoHS Compliance1 documents available
Alternative Parts5
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement

Products Specifications

All
TypeDescription
CategoryDiscrete Semiconductors/Transistors/FETs, MOSFETs/FET, MOSFET Arrays
ManufacturerVISHAY
PackagingSOIC-8
Reverse Transfer Capacitance (Crss)105pF
Ciss-Input Capacitance1.465nF
Operating Temperature-55℃~+175℃
Output Capacitance(Coss)280pF
Drain to Source Voltage30V
Current - Continuous Drain(Id)8A
Pd - Power Dissipation4.4W
RDS(on)17.5mΩ@4.5V
TypeN-Channel
Configuration-
Number2 N-Channel
Gate Charge(Qg)30nC@10V
Vgs±20V
Gate Threshold Voltage (Vgs(th))2.5V

Introduction

AI Translation

400 W LDMOS packaged asymmetric Doherty power transistor for base station applications, operating frequency range 1805 MHz to 1880 MHz.

Features

AI Translation
  • TrenchFET power MOSFET
  • AEC-Q101 qualified
  • 100% gate resistance (Rg) and unclamped inductive switching (UIS) tested
  • RoHS compliant, halogen-free

Applications

AI Translation
  • RF power amplifier for base station and multi-carrier applications in the 1805 MHz to 1880 MHz frequency range