Bel Fuse 36-1
| Manufacturer | |
| MPN | 36-1 |
| LCSC Part # | C17203294 |
| Packaging | Screw Terminals |
| Customer # | |
| Key Attributes | Screw Terminals Power Transformers RoHS |
| Datasheet | Bel Fuse 36-1 |
| RoHS Compliance | 1 documents available |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Transformers/Power Transformers | |
| Manufacturer | Bel Fuse | |
| Packaging | Screw Terminals | |
| Tolerance | - | |
| Height | 63.5mm | |
| Secondary Winding | 2 | |
| Primary Winding(s) | Single, Multi-tap | |
| Isolation Voltage(Vrms) | 1.5kV | |
| Secondary Side Voltage | 18V;36V | |
| Output Current | 2A;1A | |
| Primary Side Voltage | 105V;115V;125V |
| Type | Description | |
|---|---|---|
| Category | Transformers/Power Transformers | |
| Manufacturer | Bel Fuse | |
| Packaging | Screw Terminals | |
| Tolerance | - | |
| Height | 63.5mm | |
| Secondary Winding | 2 |
| Type | Description | |
|---|---|---|
| Primary Winding(s) | Single, Multi-tap | |
| Isolation Voltage(Vrms) | 1.5kV | |
| Secondary Side Voltage | 18V;36V | |
| Output Current | 2A;1A | |
| Primary Side Voltage | 105V;115V;125V |
Help & FeedbackShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 173.8792 | $ 173.88 |
| 200+ | $ 69.379 | $ 13875.80 |
| 500+ | $ 67.0616 | $ 33530.80 |
| 1,000+ | $ 65.9156 | $ 65915.60 |
Standard Packaging5/Full Box | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Transformers/Power Transformers | |
| Manufacturer | Bel Fuse | |
| Packaging | Screw Terminals | |
| Tolerance | - | |
| Height | 63.5mm | |
| Secondary Winding | 2 | |
| Primary Winding(s) | Single, Multi-tap | |
| Isolation Voltage(Vrms) | 1.5kV | |
| Secondary Side Voltage | 18V;36V | |
| Output Current | 2A;1A | |
| Primary Side Voltage | 105V;115V;125V |
| Type | Description | |
|---|---|---|
| Category | Transformers/Power Transformers | |
| Manufacturer | Bel Fuse | |
| Packaging | Screw Terminals | |
| Tolerance | - | |
| Height | 63.5mm | |
| Secondary Winding | 2 |
| Type | Description | |
|---|---|---|
| Primary Winding(s) | Single, Multi-tap | |
| Isolation Voltage(Vrms) | 1.5kV | |
| Secondary Side Voltage | 18V;36V | |
| Output Current | 2A;1A | |
| Primary Side Voltage | 105V;115V;125V |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8504321000 |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8504321000 |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |

