VISHAY M39003/01-6399H
| Manufacturer | |
| MPN | M39003/01-6399H |
| LCSC Part # | C1663432 |
| Packaging | Through Hole,D7.3xL17.4mm |
| Customer # | |
| Key Attributes | 6.8uF ±5% 100V Tantalum Capacitors Through Hole,D7.3xL17.4mm |
| Datasheet | VISHAY M39003/01-6399H |
| Alternative Parts | 10 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Tantalum Capacitors | |
| Manufacturer | VISHAY | |
| Packaging | Through Hole,D7.3xL17.4mm | |
| Capacitance | 6.8uF | |
| Current - Leakage | - | |
| Voltage Rating | 100V | |
| Ripple Current | - | |
| Operating Temperature | -55℃~+125℃ | |
| Equivalent Series Resistance(ESR) | - | |
| Tolerance | ±5% |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Tantalum Capacitors | |
| Manufacturer | VISHAY | |
| Packaging | Through Hole,D7.3xL17.4mm | |
| Capacitance | 6.8uF | |
| Current - Leakage | - |
| Type | Description | |
|---|---|---|
| Voltage Rating | 100V | |
| Ripple Current | - | |
| Operating Temperature | -55℃~+125℃ | |
| Equivalent Series Resistance(ESR) | - | |
| Tolerance | ±5% |
Help & FeedbackShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 159.7044 | $ 159.70 |
| 200+ | $ 61.8037 | $ 12360.74 |
| 500+ | $ 59.632 | $ 29816.00 |
| 1,000+ | $ 58.5593 | $ 58559.30 |
Standard Packaging1/Full Bag | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Tantalum Capacitors | |
| Manufacturer | VISHAY | |
| Packaging | Through Hole,D7.3xL17.4mm | |
| Capacitance | 6.8uF | |
| Current - Leakage | - | |
| Voltage Rating | 100V | |
| Ripple Current | - | |
| Operating Temperature | -55℃~+125℃ | |
| Equivalent Series Resistance(ESR) | - | |
| Tolerance | ±5% |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Tantalum Capacitors | |
| Manufacturer | VISHAY | |
| Packaging | Through Hole,D7.3xL17.4mm | |
| Capacitance | 6.8uF | |
| Current - Leakage | - |
| Type | Description | |
|---|---|---|
| Voltage Rating | 100V | |
| Ripple Current | - | |
| Operating Temperature | -55℃~+125℃ | |
| Equivalent Series Resistance(ESR) | - | |
| Tolerance | ±5% |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8532211000 |
| USHTS | 8532210080 |
| TARIC | 8532210000 |
| CAHTS | 8532210010 |
| BRHTS | 85322119 |
| INHTS | 85322100 |
| MXHTS | 8532.21.01 |
| Type | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8532211000 |
| USHTS | 8532210080 |
| TARIC | 8532210000 |
| Type | Details |
|---|---|
| CAHTS | 8532210010 |
| BRHTS | 85322119 |
| INHTS | 85322100 |
| MXHTS | 8532.21.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| M39003/01-5166/98 | VISHAY | Through Hole,D7.3xL17.4mm | 0 | $ 53.2482 | ||
| M39003/01-5166 | VISHAY | Through Hole,D7.3xL17.4mm | 0 | $ 51.1506 | ||
| M39003/01-5766 | VISHAY | Through Hole,D7.3xL17.4mm | 0 | $ 98.4595 | ||
| M39003/01-5566/HSD | VISHAY | Through Hole,D7.3xL17.4mm | 0 | $ 105.6984 | ||
| M39003/01-5566H | VISHAY | Through Hole,D7.3xL17.4mm | 0 | $ 110.4014 | ||
| M39003/01-5566 | VISHAY | Through Hole,D7.3xL17.4mm | 0 | $ 110.4014 | ||
| M39003/01-5166H | VISHAY | Through Hole,D7.3xL17.4mm | 0 | $ 51.1506 | ||
| M39003/01-6399C | VISHAY | Through Hole,D7.3xL17.4mm | 0 | $ 159.0947 | ||
| M39003/01-5366H | VISHAY | Through Hole,D7.3xL17.4mm | 0 | $ 59.8342 | ||
| M39003/01-5366 | VISHAY | Through Hole,D7.3xL17.4mm | 0 | $ 59.8342 |

