VISHAY T18D477M100EZSS
| Manufacturer | |
| MPN | T18D477M100EZSS |
| LCSC Part # | C1663424 |
| Packaging | Through Hole,D9.5xL27mm |
| Customer # | |
| Key Attributes | 470uF ±20% 100V Tantalum Capacitors Through Hole,D9.5xL27mm |
| Datasheet | VISHAY T18D477M100EZSS |
| Alternative Parts | 7 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Tantalum Capacitors | |
| Manufacturer | VISHAY | |
| Packaging | Through Hole,D9.5xL27mm | |
| Capacitance | 470uF | |
| Current - Leakage | - | |
| Voltage Rating | 100V | |
| Ripple Current | - | |
| Operating Temperature | -55℃~+125℃ | |
| Equivalent Series Resistance(ESR) | 700mΩ | |
| Tolerance | ±20% |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Tantalum Capacitors | |
| Manufacturer | VISHAY | |
| Packaging | Through Hole,D9.5xL27mm | |
| Capacitance | 470uF | |
| Current - Leakage | - |
| Type | Description | |
|---|---|---|
| Voltage Rating | 100V | |
| Ripple Current | - | |
| Operating Temperature | -55℃~+125℃ | |
| Equivalent Series Resistance(ESR) | 700mΩ | |
| Tolerance | ±20% |
Help & FeedbackShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 180.8411 | $ 180.84 |
| 200+ | $ 69.9838 | $ 13996.76 |
| 500+ | $ 67.5236 | $ 33761.80 |
| 1,000+ | $ 66.3098 | $ 66309.80 |
Standard Packaging1/Full Bag | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Tantalum Capacitors | |
| Manufacturer | VISHAY | |
| Packaging | Through Hole,D9.5xL27mm | |
| Capacitance | 470uF | |
| Current - Leakage | - | |
| Voltage Rating | 100V | |
| Ripple Current | - | |
| Operating Temperature | -55℃~+125℃ | |
| Equivalent Series Resistance(ESR) | 700mΩ | |
| Tolerance | ±20% |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Tantalum Capacitors | |
| Manufacturer | VISHAY | |
| Packaging | Through Hole,D9.5xL27mm | |
| Capacitance | 470uF | |
| Current - Leakage | - |
| Type | Description | |
|---|---|---|
| Voltage Rating | 100V | |
| Ripple Current | - | |
| Operating Temperature | -55℃~+125℃ | |
| Equivalent Series Resistance(ESR) | 700mΩ | |
| Tolerance | ±20% |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8532211000 |
| USHTS | 8532210080 |
| TARIC | 8532210000 |
| CAHTS | 8532210010 |
| BRHTS | 85322119 |
| INHTS | 85322100 |
| MXHTS | 8532.21.01 |
| Type | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8532211000 |
| USHTS | 8532210080 |
| TARIC | 8532210000 |
| Type | Details |
|---|---|
| CAHTS | 8532210010 |
| BRHTS | 85322119 |
| INHTS | 85322100 |
| MXHTS | 8532.21.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| T18D477M100CZUS | VISHAY | Through Hole,D9.5xL27mm | 0 | $ 182.9552 | ||
| T18D477M100CZSS | VISHAY | Through Hole,D9.5xL27mm | 0 | $ 175.0002 | ||
| T18D477M100EZUS | VISHAY | Through Hole,D9.5xL27mm | 0 | $ 195.9826 | ||
| T18D477K100CZUS | VISHAY | Through Hole,D9.5xL27mm | 0 | $ 182.9552 | ||
| T18D477K100EZUS | VISHAY | Through Hole,D9.5xL27mm | 0 | $ 176.8787 | ||
| T18D477K100EZSS | VISHAY | Through Hole,D9.5xL27mm | 0 | $ 176.8787 | ||
| T18D477K100CZSS | VISHAY | Through Hole,D9.5xL27mm | 0 | $ 175.4185 |

