VISHAY T18D108M075CZSS
| Manufacturer | |
| MPN | T18D108M075CZSS |
| LCSC Part # | C1651968 |
| Packaging | Through Hole,D9.5xL27mm |
| Customer # | |
| Key Attributes | 1mF ±20% 75V Tantalum Capacitors Through Hole,D9.5xL27mm |
| Datasheet | VISHAY T18D108M075CZSS |
| RoHS Compliance | 1 documents available |
| Alternative Parts | 8 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Tantalum Capacitors | |
| Manufacturer | VISHAY | |
| Packaging | Through Hole,D9.5xL27mm | |
| Capacitance | 1000uF | |
| Current - Leakage | - | |
| Voltage Rating | 75V | |
| Ripple Current | - | |
| Operating Temperature | -55℃~+125℃ | |
| Equivalent Series Resistance(ESR) | 500mΩ | |
| Tolerance | ±20% |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Tantalum Capacitors | |
| Manufacturer | VISHAY | |
| Packaging | Through Hole,D9.5xL27mm | |
| Capacitance | 1000uF | |
| Current - Leakage | - |
| Type | Description | |
|---|---|---|
| Voltage Rating | 75V | |
| Ripple Current | - | |
| Operating Temperature | -55℃~+125℃ | |
| Equivalent Series Resistance(ESR) | 500mΩ | |
| Tolerance | ±20% |
Help & FeedbackShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 163.8502 | $ 163.85 |
| 200+ | $ 63.4081 | $ 12681.62 |
| 500+ | $ 61.1806 | $ 30590.30 |
| 1,000+ | $ 60.0783 | $ 60078.30 |
Standard Packaging1/Full Bag | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Tantalum Capacitors | |
| Manufacturer | VISHAY | |
| Packaging | Through Hole,D9.5xL27mm | |
| Capacitance | 1000uF | |
| Current - Leakage | - | |
| Voltage Rating | 75V | |
| Ripple Current | - | |
| Operating Temperature | -55℃~+125℃ | |
| Equivalent Series Resistance(ESR) | 500mΩ | |
| Tolerance | ±20% |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Tantalum Capacitors | |
| Manufacturer | VISHAY | |
| Packaging | Through Hole,D9.5xL27mm | |
| Capacitance | 1000uF | |
| Current - Leakage | - |
| Type | Description | |
|---|---|---|
| Voltage Rating | 75V | |
| Ripple Current | - | |
| Operating Temperature | -55℃~+125℃ | |
| Equivalent Series Resistance(ESR) | 500mΩ | |
| Tolerance | ±20% |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8532211000 |
| USHTS | 8532210080 |
| TARIC | 8532210000 |
| CAHTS | 8532210010 |
| BRHTS | 85322119 |
| INHTS | 85322100 |
| MXHTS | 8532.21.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8532211000 |
| USHTS | 8532210080 |
| TARIC | 8532210000 |
| Type | Details |
|---|---|
| CAHTS | 8532210010 |
| BRHTS | 85322119 |
| INHTS | 85322100 |
| MXHTS | 8532.21.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| T18D108M075EZSS | VISHAY | Through Hole,D9.5xL27mm | 0 | $ 160.9266 | ||
| T18D108M075EZUS | VISHAY | Through Hole,D9.5xL27mm | 0 | $ 176.8787 | ||
| T18D108M075CZUS | VISHAY | Through Hole,D9.5xL27mm | 0 | $ 244.8312 | ||
| T18D108K075CZSS | VISHAY | Through Hole,D9.5xL27mm | 0 | $ 168.6542 | ||
| T18D108K075EZSS | VISHAY | Through Hole,D9.5xL27mm | 0 | $ 157.5814 | ||
| T18D108K075CZUS | VISHAY | Through Hole,D9.5xL27mm | 0 | $ 185.7197 | ||
| T18D108K075EZUS | VISHAY | Through Hole,D9.5xL27mm | 0 | $ 257.0688 | ||
| T34D108K075AZ6S | VISHAY | Through Hole,D9.5xL27mm | 0 | $ 325.5542 |

