NCC EKYA500ELL331MJ20S
| Manufacturer | |
| MPN | EKYA500ELL331MJ20S |
| LCSC Part # | C1595303 |
| Packaging | Through Hole,D10xL20mm |
| Customer # | |
| Key Attributes | ±20% 50V 330uF 60mΩ Through Hole,D10xL20mm Aluminum Electrolytic Capacitors RoHS |
| Datasheet | NCC EKYA500ELL331MJ20S |
| RoHS Compliance | 1 documents available |
| Alternative Parts | 10 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Aluminum Electrolytic Capacitors | |
| Manufacturer | NCC | |
| Packaging | Through Hole,D10xL20mm | |
| Tolerance | ±20% | |
| Voltage Rating | 50V | |
| Capacitance | 330uF | |
| Lifetime | 7000hrs@105℃ | |
| Ripple Current | 610mA@120Hz | |
| Pin Spacing | 5mm | |
| Polarity type | Polarized | |
| Operating Temperature | -40℃~+105℃ | |
| Equivalent Series Resistance(ESR) | 60mΩ | |
| Height - Seated (Max) | 20mm | |
| Diameter | 10mm |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Aluminum Electrolytic Capacitors | |
| Manufacturer | NCC | |
| Packaging | Through Hole,D10xL20mm | |
| Tolerance | ±20% | |
| Voltage Rating | 50V | |
| Capacitance | 330uF | |
| Lifetime | 7000hrs@105℃ |
| Type | Description | |
|---|---|---|
| Ripple Current | 610mA@120Hz | |
| Pin Spacing | 5mm | |
| Polarity type | Polarized | |
| Operating Temperature | -40℃~+105℃ | |
| Equivalent Series Resistance(ESR) | 60mΩ | |
| Height - Seated (Max) | 20mm | |
| Diameter | 10mm |
Help & FeedbackShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.2704 | $ 0.27 |
| 200+ | $ 0.1047 | $ 20.94 |
| 500+ | $ 0.101 | $ 50.50 |
| 1,000+ | $ 0.0992 | $ 99.20 |
Standard Packaging2000/Full Bag | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Aluminum Electrolytic Capacitors | |
| Manufacturer | NCC | |
| Packaging | Through Hole,D10xL20mm | |
| Tolerance | ±20% | |
| Voltage Rating | 50V | |
| Capacitance | 330uF | |
| Lifetime | 7000hrs@105℃ | |
| Ripple Current | 610mA@120Hz | |
| Pin Spacing | 5mm | |
| Polarity type | Polarized | |
| Operating Temperature | -40℃~+105℃ | |
| Equivalent Series Resistance(ESR) | 60mΩ | |
| Height - Seated (Max) | 20mm | |
| Diameter | 10mm |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Aluminum Electrolytic Capacitors | |
| Manufacturer | NCC | |
| Packaging | Through Hole,D10xL20mm | |
| Tolerance | ±20% | |
| Voltage Rating | 50V | |
| Capacitance | 330uF | |
| Lifetime | 7000hrs@105℃ |
| Type | Description | |
|---|---|---|
| Ripple Current | 610mA@120Hz | |
| Pin Spacing | 5mm | |
| Polarity type | Polarized | |
| Operating Temperature | -40℃~+105℃ | |
| Equivalent Series Resistance(ESR) | 60mΩ | |
| Height - Seated (Max) | 20mm | |
| Diameter | 10mm |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | EAR99 |
| CNHTS | 8532229000 |
| USHTS | 8532230020 |
| TARIC | 8532220000 |
| CAHTS | 8532220000 |
| BRHTS | 85322200 |
| INHTS | 85322200 |
| MXHTS | 8532.22.99 |
| Type | Details |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | EAR99 |
| CNHTS | 8532229000 |
| USHTS | 8532230020 |
| TARIC | 8532220000 |
| Type | Details |
|---|---|
| CAHTS | 8532220000 |
| BRHTS | 85322200 |
| INHTS | 85322200 |
| MXHTS | 8532.22.99 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| EEUFS1H331 | PANASONIC | Through Hole,D10xL20mm | 28 | $ 0.6222 | ||
| EKY-500ETD331MJ20S | NCC | Through Hole,D10xL20mm | 285 | $ 0.2337 | ||
| UPW1H331MPD | Nichicon | Through Hole,D10xL20mm | 1,065 | $ 0.408 | ||
| EEU-FS1H331B | PANASONIC | Through Hole,D10xL20mm | 0 | $ 0.2888 | ||
| EEU-EB1H331B | PANASONIC | Through Hole,D10xL20mm | 0 | $ 0.3663 | ||
| EEU-EB1H331 | PANASONIC | Through Hole,D10xL20mm | 0 | $ 0.4061 | ||
| EGXF500ELL331MJ20S | NCC | Through Hole,D10xL20mm | 0 | $ 0.3463 | ||
| UPW1H331MPD1TD | Nichicon | Through Hole,D10xL20mm | 0 | $ 0.3462 | ||
| UPS1H331MPD | Nichicon | Through Hole,D10xL20mm | 0 | $ 0.2729 | ||
| UHW1H331MPD1TD | Nichicon | Through Hole,D10xL20mm | 0 | $ 0.1587 |

