Nichicon UCY2C271MHD
| Manufacturer | |
| MPN | UCY2C271MHD |
| LCSC Part # | C1587663 |
| Packaging | Through Hole,D18xL25mm |
| Customer # | |
| Key Attributes | ±20% 160V 270uF Through Hole,D18xL25mm Aluminum Electrolytic Capacitors RoHS |
| Datasheet | Nichicon UCY2C271MHD |
| Alternative Parts | 6 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Aluminum Electrolytic Capacitors | |
| Manufacturer | Nichicon | |
| Packaging | Through Hole,D18xL25mm | |
| Tolerance | ±20% | |
| Voltage Rating | 160V | |
| Capacitance | 270uF | |
| Lifetime | 12000hrs@105℃ | |
| Ripple Current | 1.235A@120Hz | |
| Pin Spacing | 7.5mm | |
| Polarity type | Polarized | |
| Operating Temperature | -40℃~+105℃ | |
| Equivalent Series Resistance(ESR) | - | |
| Height - Seated (Max) | 25mm | |
| Diameter | 18mm |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Aluminum Electrolytic Capacitors | |
| Manufacturer | Nichicon | |
| Packaging | Through Hole,D18xL25mm | |
| Tolerance | ±20% | |
| Voltage Rating | 160V | |
| Capacitance | 270uF | |
| Lifetime | 12000hrs@105℃ |
| Type | Description | |
|---|---|---|
| Ripple Current | 1.235A@120Hz | |
| Pin Spacing | 7.5mm | |
| Polarity type | Polarized | |
| Operating Temperature | -40℃~+105℃ | |
| Equivalent Series Resistance(ESR) | - | |
| Height - Seated (Max) | 25mm | |
| Diameter | 18mm |
Help & FeedbackShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 1.3043 | $ 1.30 |
| 200+ | $ 0.5048 | $ 100.96 |
| 500+ | $ 0.4878 | $ 243.90 |
| 1,000+ | $ 0.4785 | $ 478.50 |
Standard Packaging50/Full Bag | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Aluminum Electrolytic Capacitors | |
| Manufacturer | Nichicon | |
| Packaging | Through Hole,D18xL25mm | |
| Tolerance | ±20% | |
| Voltage Rating | 160V | |
| Capacitance | 270uF | |
| Lifetime | 12000hrs@105℃ | |
| Ripple Current | 1.235A@120Hz | |
| Pin Spacing | 7.5mm | |
| Polarity type | Polarized | |
| Operating Temperature | -40℃~+105℃ | |
| Equivalent Series Resistance(ESR) | - | |
| Height - Seated (Max) | 25mm | |
| Diameter | 18mm |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Aluminum Electrolytic Capacitors | |
| Manufacturer | Nichicon | |
| Packaging | Through Hole,D18xL25mm | |
| Tolerance | ±20% | |
| Voltage Rating | 160V | |
| Capacitance | 270uF | |
| Lifetime | 12000hrs@105℃ |
| Type | Description | |
|---|---|---|
| Ripple Current | 1.235A@120Hz | |
| Pin Spacing | 7.5mm | |
| Polarity type | Polarized | |
| Operating Temperature | -40℃~+105℃ | |
| Equivalent Series Resistance(ESR) | - | |
| Height - Seated (Max) | 25mm | |
| Diameter | 18mm |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8532229000 |
| USHTS | 8532230020 |
| TARIC | 8532220000 |
| CAHTS | 8532220000 |
| BRHTS | 85322200 |
| INHTS | 85322200 |
| MXHTS | 8532.22.99 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8532229000 |
| USHTS | 8532230020 |
| TARIC | 8532220000 |
| Type | Details |
|---|---|
| CAHTS | 8532220000 |
| BRHTS | 85322200 |
| INHTS | 85322200 |
| MXHTS | 8532.22.99 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| UCY2C271MHD1TN | Nichicon | Through Hole | 0 | $ 1.8028 | ||
| EKXJ161ELL271MUN3S | NCC | Through Hole,D14.5xL31.5mm | 0 | $ 1.0132 | ||
| EGXF161ELL271MU40S | NCC | Through Hole,D14.5xL41.5mm | 0 | $ 1.2794 | ||
| EKXJ161ELL271MK45S | NCC | Through Hole,D12.5xL45mm | 0 | $ 1.0211 | ||
| EKXJ161ELL271MK40S | NCC | Through Hole,D12.5xL40mm | 0 | $ 0.8625 | ||
| UCY2C271MHD6 | Nichicon | Through Hole,D12.5xL40mm | 0 | $ 1.1144 |

