Rubycon 450HXW82MEFR14.5X30
| Manufacturer | |
| MPN | 450HXW82MEFR14.5X30 |
| LCSC Part # | C1587593 |
| Packaging | Through Hole,D14.5xL30mm |
| Customer # | |
| Key Attributes | ±20% 450V 82uF Through Hole,D14.5xL30mm Aluminum Electrolytic Capacitors RoHS |
| Datasheet | Rubycon 450HXW82MEFR14.5X30 |
| RoHS Compliance | 3 documents available |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Aluminum Electrolytic Capacitors | |
| Manufacturer | Rubycon | |
| Packaging | Through Hole,D14.5xL30mm | |
| Tolerance | ±20% | |
| Voltage Rating | 450V | |
| Capacitance | 82uF | |
| Lifetime | 3000hrs@105℃ | |
| Ripple Current | 660mA@120Hz | |
| Pin Spacing | 7.5mm | |
| Operating Temperature | -40℃~+105℃ | |
| Height - Seated (Max) | 30mm | |
| Diameter | 14.5mm |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Aluminum Electrolytic Capacitors | |
| Manufacturer | Rubycon | |
| Packaging | Through Hole,D14.5xL30mm | |
| Tolerance | ±20% | |
| Voltage Rating | 450V | |
| Capacitance | 82uF |
| Type | Description | |
|---|---|---|
| Lifetime | 3000hrs@105℃ | |
| Ripple Current | 660mA@120Hz | |
| Pin Spacing | 7.5mm | |
| Operating Temperature | -40℃~+105℃ | |
| Height - Seated (Max) | 30mm | |
| Diameter | 14.5mm |
Help & FeedbackShow similar products (0) >
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
In-Stock: 341
341 In stock, ships now
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 1.4619 | $ 1.46 |
| 10+ | $ 1.2242 | $ 12.24 |
| 30+ | $ 1.0931 | $ 32.79 |
| 100+ | $ 0.9473 | $ 94.73 |
| 500+ | $ 0.8817 | $ 440.85 |
| 1,000+ | $ 0.8522 | $ 852.20 |
Standard Packaging500/Full Bag | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Aluminum Electrolytic Capacitors | |
| Manufacturer | Rubycon | |
| Packaging | Through Hole,D14.5xL30mm | |
| Tolerance | ±20% | |
| Voltage Rating | 450V | |
| Capacitance | 82uF | |
| Lifetime | 3000hrs@105℃ | |
| Ripple Current | 660mA@120Hz | |
| Pin Spacing | 7.5mm | |
| Operating Temperature | -40℃~+105℃ | |
| Height - Seated (Max) | 30mm | |
| Diameter | 14.5mm |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Aluminum Electrolytic Capacitors | |
| Manufacturer | Rubycon | |
| Packaging | Through Hole,D14.5xL30mm | |
| Tolerance | ±20% | |
| Voltage Rating | 450V | |
| Capacitance | 82uF |
| Type | Description | |
|---|---|---|
| Lifetime | 3000hrs@105℃ | |
| Ripple Current | 660mA@120Hz | |
| Pin Spacing | 7.5mm | |
| Operating Temperature | -40℃~+105℃ | |
| Height - Seated (Max) | 30mm | |
| Diameter | 14.5mm |
Help & FeedbackShow similar products (0) >
C1587593 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8532229000 |
| USHTS | 8532230020 |
| TARIC | 8532220000 |
| CAHTS | 8532220000 |
| BRHTS | 85322200 |
| INHTS | 85322200 |
| MXHTS | 8532.22.99 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8532229000 |
| USHTS | 8532230020 |
| TARIC | 8532220000 |
| Type | Details |
|---|---|
| CAHTS | 8532220000 |
| BRHTS | 85322200 |
| INHTS | 85322200 |
| MXHTS | 8532.22.99 |



