NCC ELXY100ELL681MJ16S
| Manufacturer | |
| MPN | ELXY100ELL681MJ16S |
| LCSC Part # | C1586541 |
| Packaging | Through Hole,D10xL16mm |
| Customer # | |
| Key Attributes | ±20% 10V 680uF 84mΩ Through Hole,D10xL16mm Aluminum Electrolytic Capacitors RoHS |
| Datasheet | NCC ELXY100ELL681MJ16S |
| RoHS Compliance | 1 documents available |
| Alternative Parts | 5 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Aluminum Electrolytic Capacitors | |
| Manufacturer | NCC | |
| Packaging | Through Hole,D10xL16mm | |
| Tolerance | ±20% | |
| Voltage Rating | 10V | |
| Lifetime | 5000hrs@105℃ | |
| Capacitance | 680uF | |
| Ripple Current | 495mA@120Hz | |
| Pin Spacing | 5mm | |
| Polarity type | Polarized | |
| Operating Temperature | -55℃~+105℃ | |
| Equivalent Series Resistance(ESR) | 84mΩ | |
| Height - Seated (Max) | 16mm | |
| Diameter | 10mm |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Aluminum Electrolytic Capacitors | |
| Manufacturer | NCC | |
| Packaging | Through Hole,D10xL16mm | |
| Tolerance | ±20% | |
| Voltage Rating | 10V | |
| Lifetime | 5000hrs@105℃ | |
| Capacitance | 680uF |
| Type | Description | |
|---|---|---|
| Ripple Current | 495mA@120Hz | |
| Pin Spacing | 5mm | |
| Polarity type | Polarized | |
| Operating Temperature | -55℃~+105℃ | |
| Equivalent Series Resistance(ESR) | 84mΩ | |
| Height - Seated (Max) | 16mm | |
| Diameter | 10mm |
Help & FeedbackShow similar products (0) >
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.2235 | $ 0.22 |
| 200+ | $ 0.0865 | $ 17.30 |
| 500+ | $ 0.0835 | $ 41.75 |
| 1,000+ | $ 0.082 | $ 82.00 |
Standard Packaging2000/Full Bag | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Aluminum Electrolytic Capacitors | |
| Manufacturer | NCC | |
| Packaging | Through Hole,D10xL16mm | |
| Tolerance | ±20% | |
| Voltage Rating | 10V | |
| Lifetime | 5000hrs@105℃ | |
| Capacitance | 680uF | |
| Ripple Current | 495mA@120Hz | |
| Pin Spacing | 5mm | |
| Polarity type | Polarized | |
| Operating Temperature | -55℃~+105℃ | |
| Equivalent Series Resistance(ESR) | 84mΩ | |
| Height - Seated (Max) | 16mm | |
| Diameter | 10mm |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Aluminum Electrolytic Capacitors | |
| Manufacturer | NCC | |
| Packaging | Through Hole,D10xL16mm | |
| Tolerance | ±20% | |
| Voltage Rating | 10V | |
| Lifetime | 5000hrs@105℃ | |
| Capacitance | 680uF |
| Type | Description | |
|---|---|---|
| Ripple Current | 495mA@120Hz | |
| Pin Spacing | 5mm | |
| Polarity type | Polarized | |
| Operating Temperature | -55℃~+105℃ | |
| Equivalent Series Resistance(ESR) | 84mΩ | |
| Height - Seated (Max) | 16mm | |
| Diameter | 10mm |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | EAR99 |
| CNHTS | 8532229000 |
| USHTS | 8532230020 |
| TARIC | 8532220000 |
| CAHTS | 8532220000 |
| BRHTS | 85322200 |
| INHTS | 85322200 |
| MXHTS | 8532.22.99 |
| Type | Details |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | EAR99 |
| CNHTS | 8532229000 |
| USHTS | 8532230020 |
| TARIC | 8532220000 |
| Type | Details |
|---|---|
| CAHTS | 8532220000 |
| BRHTS | 85322200 |
| INHTS | 85322200 |
| MXHTS | 8532.22.99 |
Alternative Parts
| MPN | Manufacturer | Alternative Type | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|---|
| ELXZ100ELL681MJC5S | NCC | Direct | Through Hole,D10xL12.5mm | 1,995 | $ 0.2045 | ||
| ESC687M010AH1AA | KEMET | Similar | Through Hole | 100 | $ 0.436 | ||
| EEUFR1A681 | PANASONIC | Similar | Through Hole,D8xL11.5mm | 85 | $ 0.1377 | ||
| UPW1A681MPD6TA | Nichicon | Similar | Through Hole,D8xL15mm | 800 | $ 0.1984 | ||
| UPW1A681MPD | Nichicon | Direct | Through Hole,D10xL12.5mm | 0 | $ 0.4668 |
5 more alternative parts.View all substitutes

