Nichicon UPA0J272MPD1TD
| Manufacturer | |
| MPN | UPA0J272MPD1TD |
| LCSC Part # | C1586491 |
| Packaging | Through Hole,D10xL25mm |
| Customer # | |
| Key Attributes | ±20% 6.3V 2700uF 33mΩ Through Hole,D10xL25mm Aluminum Electrolytic Capacitors RoHS |
| Datasheet | Nichicon UPA0J272MPD1TD |
| Alternative Parts | 5 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Aluminum Electrolytic Capacitors | |
| Manufacturer | Nichicon | |
| Packaging | Through Hole,D10xL25mm | |
| Tolerance | ±20% | |
| Voltage Rating | 6.3V | |
| Lifetime | 4000hrs@105℃ | |
| Capacitance | 2700uF | |
| Ripple Current | 1.428A@120Hz | |
| Pin Spacing | 5mm | |
| Polarity type | Polarized | |
| Operating Temperature | -55℃~+105℃ | |
| Equivalent Series Resistance(ESR) | 33mΩ | |
| Height - Seated (Max) | 25mm | |
| Diameter | 10mm |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Aluminum Electrolytic Capacitors | |
| Manufacturer | Nichicon | |
| Packaging | Through Hole,D10xL25mm | |
| Tolerance | ±20% | |
| Voltage Rating | 6.3V | |
| Lifetime | 4000hrs@105℃ | |
| Capacitance | 2700uF |
| Type | Description | |
|---|---|---|
| Ripple Current | 1.428A@120Hz | |
| Pin Spacing | 5mm | |
| Polarity type | Polarized | |
| Operating Temperature | -55℃~+105℃ | |
| Equivalent Series Resistance(ESR) | 33mΩ | |
| Height - Seated (Max) | 25mm | |
| Diameter | 10mm |
Help & FeedbackShow similar products (0) >
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.5912 | $ 0.59 |
| 200+ | $ 0.23 | $ 46.00 |
| 500+ | $ 0.2208 | $ 110.40 |
| 1,000+ | $ 0.2177 | $ 217.70 |
Standard Packaging500/Full Box | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Aluminum Electrolytic Capacitors | |
| Manufacturer | Nichicon | |
| Packaging | Through Hole,D10xL25mm | |
| Tolerance | ±20% | |
| Voltage Rating | 6.3V | |
| Lifetime | 4000hrs@105℃ | |
| Capacitance | 2700uF | |
| Ripple Current | 1.428A@120Hz | |
| Pin Spacing | 5mm | |
| Polarity type | Polarized | |
| Operating Temperature | -55℃~+105℃ | |
| Equivalent Series Resistance(ESR) | 33mΩ | |
| Height - Seated (Max) | 25mm | |
| Diameter | 10mm |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Aluminum Electrolytic Capacitors | |
| Manufacturer | Nichicon | |
| Packaging | Through Hole,D10xL25mm | |
| Tolerance | ±20% | |
| Voltage Rating | 6.3V | |
| Lifetime | 4000hrs@105℃ | |
| Capacitance | 2700uF |
| Type | Description | |
|---|---|---|
| Ripple Current | 1.428A@120Hz | |
| Pin Spacing | 5mm | |
| Polarity type | Polarized | |
| Operating Temperature | -55℃~+105℃ | |
| Equivalent Series Resistance(ESR) | 33mΩ | |
| Height - Seated (Max) | 25mm | |
| Diameter | 10mm |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8532229000 |
| USHTS | 8532230020 |
| TARIC | 8532220000 |
| CAHTS | 8532220000 |
| BRHTS | 85322200 |
| INHTS | 85322200 |
| MXHTS | 8532.22.99 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8532229000 |
| USHTS | 8532230020 |
| TARIC | 8532220000 |
| Type | Details |
|---|---|
| CAHTS | 8532220000 |
| BRHTS | 85322200 |
| INHTS | 85322200 |
| MXHTS | 8532.22.99 |
Alternative Parts
| MPN | Manufacturer | Alternative Type | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|---|
| EEUFR0J272L | PANASONIC | Similar | Through Hole,D10xL25mm | 1 | $ 0.6373 | ||
| EKYB6R3ELL272MJ25S | NCC | Similar | Through Hole,D10xL25mm | 0 | $ 0.2985 | ||
| EEU-FR0J272LB | PANASONIC | Similar | Through Hole,D10xL25mm | 0 | $ 0.3773 | ||
| EKZE6R3ETD272MJ25S | NCC | Similar | Through Hole,D10xL25mm | 0 | $ 0.2521 | ||
| UPW0J272MPD | Nichicon | Similar | Through Hole,D10xL31.5mm | 0 | $ 0.495 |
5 more alternative parts.View all substitutes

