Nichicon UPJ1K471MHD6
| Manufacturer | |
| MPN | UPJ1K471MHD6 |
| LCSC Part # | C1586291 |
| Packaging | Through Hole,D18xL25mm |
| Customer # | |
| Key Attributes | ±20% 80V 470uF Through Hole,D18xL25mm Aluminum Electrolytic Capacitors RoHS |
| Datasheet | Nichicon UPJ1K471MHD6 |
| Alternative Parts | 5 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Aluminum Electrolytic Capacitors | |
| Manufacturer | Nichicon | |
| Packaging | Through Hole,D18xL25mm | |
| Tolerance | ±20% | |
| Voltage Rating | 80V | |
| Lifetime | 5000hrs@105℃ | |
| Capacitance | 470uF | |
| Pin Spacing | 7.5mm | |
| Polarity type | Polarized | |
| Operating Temperature | -55℃~+105℃ | |
| Equivalent Series Resistance(ESR) | - | |
| Height - Seated (Max) | 25mm | |
| Diameter | 18mm |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Aluminum Electrolytic Capacitors | |
| Manufacturer | Nichicon | |
| Packaging | Through Hole,D18xL25mm | |
| Tolerance | ±20% | |
| Voltage Rating | 80V | |
| Lifetime | 5000hrs@105℃ | |
| Capacitance | 470uF |
| Type | Description | |
|---|---|---|
| Pin Spacing | 7.5mm | |
| Polarity type | Polarized | |
| Operating Temperature | -55℃~+105℃ | |
| Equivalent Series Resistance(ESR) | - | |
| Height - Seated (Max) | 25mm | |
| Diameter | 18mm |
Help & FeedbackShow similar products (0) >
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.832 | $ 0.83 |
| 200+ | $ 0.3226 | $ 64.52 |
| 500+ | $ 0.3118 | $ 155.90 |
| 1,000+ | $ 0.3057 | $ 305.70 |
Standard Packaging50/Full Bag | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Aluminum Electrolytic Capacitors | |
| Manufacturer | Nichicon | |
| Packaging | Through Hole,D18xL25mm | |
| Tolerance | ±20% | |
| Voltage Rating | 80V | |
| Lifetime | 5000hrs@105℃ | |
| Capacitance | 470uF | |
| Pin Spacing | 7.5mm | |
| Polarity type | Polarized | |
| Operating Temperature | -55℃~+105℃ | |
| Equivalent Series Resistance(ESR) | - | |
| Height - Seated (Max) | 25mm | |
| Diameter | 18mm |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Aluminum Electrolytic Capacitors | |
| Manufacturer | Nichicon | |
| Packaging | Through Hole,D18xL25mm | |
| Tolerance | ±20% | |
| Voltage Rating | 80V | |
| Lifetime | 5000hrs@105℃ | |
| Capacitance | 470uF |
| Type | Description | |
|---|---|---|
| Pin Spacing | 7.5mm | |
| Polarity type | Polarized | |
| Operating Temperature | -55℃~+105℃ | |
| Equivalent Series Resistance(ESR) | - | |
| Height - Seated (Max) | 25mm | |
| Diameter | 18mm |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8532229000 |
| USHTS | 8532230020 |
| TARIC | 8532220000 |
| CAHTS | 8532220000 |
| BRHTS | 85322200 |
| INHTS | 85322200 |
| MXHTS | 8532.22.99 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8532229000 |
| USHTS | 8532230020 |
| TARIC | 8532220000 |
| Type | Details |
|---|---|
| CAHTS | 8532220000 |
| BRHTS | 85322200 |
| INHTS | 85322200 |
| MXHTS | 8532.22.99 |
Alternative Parts
| MPN | Manufacturer | Alternative Type | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|---|
| EEUFS1K471S | PANASONIC | Similar | Through Hole,D16xL20mm | 15 | $ 1.2546 | ||
| EKZN800ELL471MK30S | NCC | Similar | Through Hole,D12.5xL30mm | 373 | $ 2.9217 | ||
| EEUFS1K471L | PANASONIC | Similar | Through Hole,D12.5xL30mm | 160 | $ 0.9959 | ||
| UPJ1K471MHD6TN | Nichicon | Direct | Through Hole,D18xL25mm | 0 | $ 1.1499 | ||
| UPM1K471MHD6 | Nichicon | Similar | Through Hole,D18xL25mm | 0 | $ 0.9493 |
5 more alternative parts.View all substitutes

