OMRON G7L-2A-BUBJ-CB DC12
| Manufacturer | |
| MPN | G7L-2A-BUBJ-CB DC12 |
| LCSC Part # | C1565014 |
| Packaging | - |
| Customer # | |
| Key Attributes | 12V 250V@AC 25A 30A@280VAC Two normally open: 2A (DPST-NO) Power Relays, Over 2 Amps RoHS |
| Datasheet | OMRON G7L-2A-BUBJ-CB DC12 |
| RoHS Compliance | 1 documents available |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Relays/Power Relays, Over 2 Amps | |
| Manufacturer | OMRON | |
| Packaging | - | |
| Coil Voltage | 12V | |
| Switching Voltage(Max) | 250V@AC | |
| Coil Resistance | 63Ω | |
| Release Time | 30ms | |
| Operate Time | 30ms | |
| Contact Resistance | 100mΩ | |
| Number of Pins | - | |
| Coil Type | - | |
| Operating Temperature | -25℃~+60℃ | |
| Switching Current(Max) | 25A | |
| Coil Rated Power | 2.3W | |
| Contact Rating | 30A@280VAC | |
| Contact Material | AgSnIn | |
| Contact Form | Two normally open: 2A (DPST-NO) |
| Type | Description | |
|---|---|---|
| Category | Relays/Power Relays, Over 2 Amps | |
| Manufacturer | OMRON | |
| Packaging | - | |
| Coil Voltage | 12V | |
| Switching Voltage(Max) | 250V@AC | |
| Coil Resistance | 63Ω | |
| Release Time | 30ms | |
| Operate Time | 30ms | |
| Contact Resistance | 100mΩ |
| Type | Description | |
|---|---|---|
| Number of Pins | - | |
| Coil Type | - | |
| Operating Temperature | -25℃~+60℃ | |
| Switching Current(Max) | 25A | |
| Coil Rated Power | 2.3W | |
| Contact Rating | 30A@280VAC | |
| Contact Material | AgSnIn | |
| Contact Form | Two normally open: 2A (DPST-NO) |
Help & FeedbackShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 48.6435 | $ 48.64 |
| 200+ | $ 18.8258 | $ 3765.16 |
| 500+ | $ 18.1631 | $ 9081.55 |
| 1,000+ | $ 17.8365 | $ 17836.50 |
Standard Packaging20/Full Bag | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Relays/Power Relays, Over 2 Amps | |
| Manufacturer | OMRON | |
| Packaging | - | |
| Coil Voltage | 12V | |
| Switching Voltage(Max) | 250V@AC | |
| Coil Resistance | 63Ω | |
| Release Time | 30ms | |
| Operate Time | 30ms | |
| Contact Resistance | 100mΩ | |
| Number of Pins | - | |
| Coil Type | - | |
| Operating Temperature | -25℃~+60℃ | |
| Switching Current(Max) | 25A | |
| Coil Rated Power | 2.3W | |
| Contact Rating | 30A@280VAC | |
| Contact Material | AgSnIn | |
| Contact Form | Two normally open: 2A (DPST-NO) |
| Type | Description | |
|---|---|---|
| Category | Relays/Power Relays, Over 2 Amps | |
| Manufacturer | OMRON | |
| Packaging | - | |
| Coil Voltage | 12V | |
| Switching Voltage(Max) | 250V@AC | |
| Coil Resistance | 63Ω | |
| Release Time | 30ms | |
| Operate Time | 30ms | |
| Contact Resistance | 100mΩ |
| Type | Description | |
|---|---|---|
| Number of Pins | - | |
| Coil Type | - | |
| Operating Temperature | -25℃~+60℃ | |
| Switching Current(Max) | 25A | |
| Coil Rated Power | 2.3W | |
| Contact Rating | 30A@280VAC | |
| Contact Material | AgSnIn | |
| Contact Form | Two normally open: 2A (DPST-NO) |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | EAR99 |
| CNHTS | 8536411090 |
| USHTS | 8536410030 |
| TARIC | 8536411090 |
| CAHTS | 8536410099 |
| BRHTS | 85364100 |
| INHTS | 85364100 |
| MXHTS | 8536.41.10 |
| Type | Details |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | EAR99 |
| CNHTS | 8536411090 |
| USHTS | 8536410030 |
| TARIC | 8536411090 |
| Type | Details |
|---|---|
| CAHTS | 8536410099 |
| BRHTS | 85364100 |
| INHTS | 85364100 |
| MXHTS | 8536.41.10 |

