LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
TE Connectivity KUEP-11D55-24 product image
Images for reference only

TE Connectivity KUEP-11D55-24

Manufacturer
MPN
KUEP-11D55-24
LCSC Part #
C1564201
Packaging
-
Customer #
Key Attributes
24V 150V@DC 10A 10A@150VDC 2 Form C: 2C (DPDT-CO) Power Relays, Over 2 Amps RoHS
DatasheetTE Connectivity KUEP-11D55-24
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 32.9502$ 32.95
200+$ 12.7519$ 2550.38
500+$ 12.3037$ 6151.85
1,000+$ 12.0828$ 12082.80
Standard Packaging25/Full Bag
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryRelays/Power Relays, Over 2 Amps
ManufacturerTE Connectivity
Packaging-
Coil Voltage24V
Switching Voltage(Max)150V@DC
Coil Resistance320Ω
Release Time10ms
Operate Time15ms
Length-
Height-
Contact Resistance-
Number of Pins-
Coil Type-
Width-
Operating Temperature-45℃~+70℃
Switching Current(Max)10A
Coil Rated Power1.25W
Contact Rating10A@150VDC
Contact MaterialAgCdO
Contact Form2 Form C: 2C (DPDT-CO)

Features

AI Translation
  • 1 Form X, 2 Form A and 2 Form C contact arrangements
  • 10 amp current rating
  • Magnetic blow-out
  • Various mounting options
  • Indicator lamp available

Applications

AI Translation
  • DC load switching in industrial controls