LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
Littelfuse V100ZA20PX10 product image
Images for reference only

Littelfuse V100ZA20PX10

Manufacturer
MPN
V100ZA20PX10
LCSC Part #
C1529303
Packaging
-
Customer #
Key Attributes
81V 60V 100V Varistors, MOVs RoHS
DatasheetLittelfuse V100ZA20PX10
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 0.4708$ 0.47
200+$ 0.1822$ 36.44
500+$ 0.176$ 88.00
1,000+$ 0.1729$ 172.90
Standard Packaging500/Full Bag
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryCircuit Protection/Varistors, MOVs
ManufacturerLittelfuse
Packaging-
Clamping Voltage-
Capacitance6.5nF@1MHz
Energy30J
Maximum DC Volts81V
Maximum AC Volts60V
Varistor Voltage100V

Introduction

AI Translation

The ZA series transient voltage surge suppressors are radial-lead varistors designed to protect low- to medium-voltage circuits and systems. Typical applications include motor control, telecommunications, solenoids, and power supply circuits, providing protection for board-level components and maintaining data integrity. These devices are available in five package sizes — 5mm, 7mm, 10mm, 14mm, and 20mm — with a wide voltage range of 5.5V to 615V.

Features

AI Translation
  • Lead-free, halogen-free, and RoHS compliant
  • Wide operating voltage range: 4V to 460V AC RMS
  • DC voltage rating: 5.5V to 615V
  • No derating required at ambient temperatures up to 85°C
  • Available in 5 body sizes: 5mm, 7mm, 10mm, 14mm, and 20mm
  • Radial lead package for hardwired or PCB designs
  • Available in tape-and-reel or bulk packaging
  • Standard lead form options