LCSC Electronics logoLCSC Electronics svg logo
Accedi
USD
SiTime SIT1602BI-71-28S-19.200000G product image
Immagini a scopo illustrativo

SiTime SIT1602BI-71-28S-19.200000G

Produttore
Cod. Prod.
SIT1602BI-71-28S-19.200000G
Cod. LCSC
C1503013
Imballo
SMD2016-4P
Numero Cliente
Attr. chiave
19.2MHz SMD2016-4P Oscillators
Scheda TecnicaSiTime SIT1602BI-71-28S-19.200000G
Parti alternative20
Esaurito
Avvisami
Minimo: 1Multiplo: 1Unità di vendita: Piece
Aggiungi alla Lista BOM
QtàPr. unit.(Solo per riferimento)Importo totale
1+$ 1.4432$ 1.44
200+$ 0.5588$ 111.76
500+$ 0.5387$ 269.35
1,000+$ 0.5295$ 529.50
Package Standard1000/Full Reel
Prezzo migliore per quantità maggiore?
$

Specifiche del Prodotto

Tutto
TipoDescrizione
CategoriaPassives/Crystals, Oscillators, Resonators/Oscillators
ProduttoreSiTime
ImballoSMD2016-4P
Current - Supply4.5mA
Operating Temperature-40℃~+85℃
Frequency Stability±20ppm
Output TypeHCMOS;LVCMOS
Frequency19.2MHz
Voltage - Supply2.8V

Caratteristiche

Traduzione AI
  • 52 standard frequencies between 3.57 MHz and 77.76 MHz
  • 100% pin-to-pin drop-in replacement to quartz-based XO
  • Excellent total frequency stability as low as ±20 ppm
  • Operating temperature from -40°C to 85°C. For 125°C and/or -55°C options, refer to SiT1618, SiT8918, SiT8920
  • Low power consumption of 3.5 mA typical at 1.8 V
  • Qualify just one device with 1.62 V to 3.63 V continuous supply voltage
  • Standby mode for longer battery life
  • Fast startup time of 5 ms
  • LVCMOS/HCMOS compatible output
  • Industry-standard packages: 2.0 × 1.6, 2.5 × 2.0, 3.2 × 2.5, 5.0 × 3.2, 7.0 × 5.0 mm × mm
  • Instant samples with Time Machine II and Field Programmable Oscillators
  • RoHS and REACH compliant, Pb-free, Halogen-free and Antimony-free
  • For AEC-Q100 oscillators, refer to SiT8924 and SiT8925

Applicazioni

Traduzione AI
  • Ideal for DSC, DVC, DVR, IP CAM, Tablets, e-Books, SSD, GPON, EPON, etc
  • Ideal for high-speed serial protocols such as: USB, SATA, SAS, Firewire, 100M/1G/10G Ethernet, etc.

Parti alternative

MPNProduttoreImballaggioDisponibilitàPrezzo unitario
SIT1602BI-71-28E-19.200000GSiTimeSMD2016-4P0$ 1.4432
SIT1602BI-71-28S-19.200000ESiTimeSMD2016-4P0$ 0.668
SIT1602BI-71-28E-19.200000ESiTimeSMD2016-4P0$ 0.6677
SIT1602BI-71-28N-19.200000ESiTimeSMD2016-4P0$ 0.6674
SIT1602BI-71-28N-19.200000DSiTimeSMD2016-4P0$ 0.6446
SIT1602BI-71-28E-19.200000DSiTimeSMD2016-4P0$ 0.6445
SIT1602BI-71-28N-19.200000GSiTimeSMD2016-4P0$ 1.4432
SiT1602BI-71-28S-19.200000SiTimeSMD2016-4P0$ 1.2271
SiT1602BI-71-28N-19.200000SiTimeSMD2016-4P0$ 1.2271
SiT1602BI-71-28E-19.200000SiTimeSMD2016-4P0$ 1.2271
SIT1602BI-71-XXS-19.200000GSiTimeSMD2016-4P0$ 1.4432
SIT1602BI-71-XXE-19.200000ESiTimeSMD2016-4P0$ 0.6313
SIT1602BI-71-XXN-19.200000GSiTimeSMD2016-4P0$ 1.4432
SIT1602BI-71-XXN-19.200000DSiTimeSMD2016-4P0$ 0.667
SIT1602BI-71-XXE-19.200000DSiTimeSMD2016-4P0$ 0.6446
SIT1602BI-71-XXS-19.200000ESiTimeSMD2016-4P0$ 0.6437
SIT1602BI-71-XXN-19.200000ESiTimeSMD2016-4P0$ 0.6442
SIT1602BC-71-28E-19.200000DSiTimeSMD2016-4P0$ 0.6313
SIT1602BC-71-28E-19.200000GSiTimeSMD2016-4P0$ 1.417
SIT1602BC-71-28N-19.200000DSiTimeSMD2016-4P0$ 0.6706