Intel/Altera 5ASXMB3E4F31C5G
| Manufacturer | |
| MPN | 5ASXMB3E4F31C5G |
| LCSC Part # | C1236747 |
| Packaging | FBGA-896(31x31) |
| Customer # | |
| Key Attributes | FBGA-896(31x31) System On Chip (SoC) RoHS |
| Datasheet | Intel/Altera 5ASXMB3E4F31C5G |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Embedded/System On Chip (SoC) | |
| Manufacturer | Intel/Altera | |
| Packaging | FBGA-896(31x31) | |
| Features | Supports hot swap | |
| Operating Temperature | 0℃~+85℃ |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Embedded/System On Chip (SoC) | |
| Manufacturer | Intel/Altera | |
| Packaging | FBGA-896(31x31) |
| Type | Description | |
|---|---|---|
| Features | Supports hot swap | |
| Operating Temperature | 0℃~+85℃ |
Help & FeedbackShow similar products (0) >
Introduction
AI Translation
This datasheet describes the electrical characteristics, switching characteristics, configuration specifications, and I/O timing for Arria V devices. Arria V devices are offered in commercial and industrial grades. Commercial devices are offered in –C4 (fastest), –C5, and –C6 speed grades. Industrial grade devices are offered in the –I3 and –I5 speed grades.
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 1048.2517 | $ 1048.25 |
| 27+ | $ 995.5757 | $ 26880.54 |
Standard Packaging27/Full Tray | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Embedded/System On Chip (SoC) | |
| Manufacturer | Intel/Altera | |
| Packaging | FBGA-896(31x31) | |
| Features | Supports hot swap | |
| Operating Temperature | 0℃~+85℃ |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Embedded/System On Chip (SoC) | |
| Manufacturer | Intel/Altera | |
| Packaging | FBGA-896(31x31) |
| Type | Description | |
|---|---|---|
| Features | Supports hot swap | |
| Operating Temperature | 0℃~+85℃ |
Help & FeedbackShow similar products (0) >
Introduction
AI Translation
This datasheet describes the electrical characteristics, switching characteristics, configuration specifications, and I/O timing for Arria V devices. Arria V devices are offered in commercial and industrial grades. Commercial devices are offered in –C4 (fastest), –C5, and –C6 speed grades. Industrial grade devices are offered in the –I3 and –I5 speed grades.
C1236747 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | 3A991 |
| CNHTS | 8542319090 |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | 3A991 |
| CNHTS | 8542319090 |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |

