LCSC Electronics logoLCSC Electronics svg logo
로그인
USD
SiTime SIT1602BC-82-33N-24.000000X product image
실제 제품과 다를 수 있음

SiTime SIT1602BC-82-33N-24.000000X

제조업체
제조사 품번
SIT1602BC-82-33N-24.000000X
LCSC 번호
C1145985
포장
SMD7050-4P
고객 번호
주요 제원
24MHz SMD7050-4P Oscillators
데이터시트SiTime SIT1602BC-82-33N-24.000000X
대체 부품20
품절
재입고 알림
최소값: 1배수: 1판매 단위: Piece
BOM 목록에 추가
수량단가(참고용)총액
1+$ 1.1606$ 1.16
200+$ 0.4503$ 90.06
500+$ 0.4345$ 217.25
1,000+$ 0.4265$ 426.50
표준 패키지1000/Full Reel
수량이 많을수록 더 좋은 가격?
$

제품 사양

전체
타입설명
카테고리Passives/Crystals, Oscillators, Resonators/Oscillators
제조업체SiTime
포장SMD7050-4P
Current - Supply4.5mA
Operating Temperature-20℃~+70℃
Frequency Stability±25ppm
Output TypeHCMOS;LVCMOS
Frequency24MHz
Voltage - Supply3.3V
도움말 및 피드백유사 제품 보기 (0) >

주요 특징

AI 번역
  • 52 standard frequencies between 3.57 MHz and 77.76 MHz
  • 100% pin-to-pin drop-in replacement to quartz-based XO
  • Excellent total frequency stability as low as ±20 ppm
  • Operating temperature from -40°C to 85°C. For 125°C and/or -55°C options, refer to SiT1618, SiT8918, SiT8920
  • Low power consumption of 3.5 mA typical at 1.8 V
  • Qualify just one device with 1.62 V to 3.63 V continuous supply voltage
  • Standby mode for longer battery life
  • Fast startup time of 5 ms
  • LVCMOS/HCMOS compatible output
  • Industry-standard packages: 2.0 × 1.6, 2.5 × 2.0, 3.2 × 2.5, 5.0 × 3.2, 7.0 × 5.0 mm × mm
  • Instant samples with Time Machine II and Field Programmable Oscillators
  • RoHS and REACH compliant, Pb-free, Halogen-free and Antimony-free
  • For AEC-Q100 oscillators, refer to SiT8924 and SiT8925

응용 분야

AI 번역
  • Ideal for DSC, DVC, DVR, IP CAM, Tablets, e-Books, SSD, GPON, EPON, etc
  • Ideal for high-speed serial protocols such as: USB, SATA, SAS, Firewire, 100M/1G/10G Ethernet, etc.

대체 부품

MPN제조사포장재고 현황단가
SIT1602BC-82-33N-24.000000TSiTimeSMD7050-4P0$ 0.6781
SIT8008BC-82-33E-24.000000YSiTimeSMD7050-4P0$ 0.6637
SIT1602BC-82-33S-24.000000XSiTimeSMD7050-4P0$ 1.1606
SIT1602BC-82-33E-24.000000XSiTimeSMD7050-4P0$ 1.1606
SIT1602BC-82-33S-24.000000YSiTimeSMD7050-4P0$ 0.677
SIT1602BC-82-33S-24.000000TSiTimeSMD7050-4P0$ 0.6773
SIT1602BC-82-33N-24.000000YSiTimeSMD7050-4P0$ 0.6769
SIT8008AC-82-33E-24.000000YSiTimeSMD7050-4P0$ 0.6637
SIT1602BC-82-33E-24.000000TSiTimeSMD7050-4P0$ 0.6764
SIT1602BC-81-33E-24.000000XSiTimeSMD7050-4P0$ 1.207
SIT8008AC-81-33E-24.000000YSiTimeSMD7050-4P0$ 0.6642
SIT8008AC-81-33E-24.000000TSiTimeSMD7050-4P0$ 0.6637
SIT8008BC-81-33E-24.000000TSiTimeSMD7050-4P0$ 0.6661
SIT1602BC-81-33E-24.000000YSiTimeSMD7050-4P0$ 0.6808
SIT1602BC-81-33N-24.000000XSiTimeSMD7050-4P0$ 1.207
SIT1602BC-81-33N-24.000000YSiTimeSMD7050-4P0$ 0.6804
SIT1602BC-81-33S-24.000000YSiTimeSMD7050-4P0$ 0.6804
SIT1602BC-81-33S-24.000000TSiTimeSMD7050-4P0$ 0.6799
SIT1602BC-81-33S-24.000000XSiTimeSMD7050-4P0$ 1.207
SIT8008BC-81-33E-24.000000YSiTimeSMD7050-4P0$ 0.6628