LCSC Electronics logoLCSC Electronics svg logo
로그인
USD
SiTime SIT1602BC-73-33E-12.000000D product image
실제 제품과 다를 수 있음

SiTime SIT1602BC-73-33E-12.000000D

제조업체
제조사 품번
SIT1602BC-73-33E-12.000000D
LCSC 번호
C1128935
포장
SMD2016-4P
고객 번호
주요 제원
12MHz SMD2016-4P Oscillators
데이터시트SiTime SIT1602BC-73-33E-12.000000D
대체 부품20
품절
재입고 알림
최소값: 1배수: 1판매 단위: Piece
BOM 목록에 추가
수량단가(참고용)총액
1+$ 0.6706$ 0.67
200+$ 0.2591$ 51.82
500+$ 0.2509$ 125.45
1,000+$ 0.246$ 246.00
표준 패키지1000/Full Reel
수량이 많을수록 더 좋은 가격?
$

제품 사양

전체
타입설명
카테고리Passives/Crystals, Oscillators, Resonators/Oscillators
제조업체SiTime
포장SMD2016-4P
Current - Supply4.5mA
Operating Temperature-20℃~+70℃
Frequency Stability±50ppm
Output TypeHCMOS;LVCMOS
Frequency12MHz
Voltage - Supply3.3V
도움말 및 피드백유사 제품 보기 (0) >

주요 특징

AI 번역
  • 52 standard frequencies between 3.57 MHz and 77.76 MHz
  • 100% pin-to-pin drop-in replacement to quartz-based XO
  • Excellent total frequency stability as low as ±20 ppm
  • Operating temperature from -40°C to 85°C. For 125°C and/or -55°C options, refer to SiT1618, SiT8918, SiT8920
  • Low power consumption of 3.5 mA typical at 1.8 V
  • Qualify just one device with 1.62 V to 3.63 V continuous supply voltage
  • Standby mode for longer battery life
  • Fast startup time of 5 ms
  • LVCMOS/HCMOS compatible output
  • Industry-standard packages: 2.0 × 1.6, 2.5 × 2.0, 3.2 × 2.5, 5.0 × 3.2, 7.0 × 5.0 mm × mm
  • Instant samples with Time Machine II and Field Programmable Oscillators
  • RoHS and REACH compliant, Pb-free, Halogen-free and Antimony-free
  • For AEC-Q100 oscillators, refer to SiT8924 and SiT8925

응용 분야

AI 번역
  • Ideal for DSC, DVC, DVR, IP CAM, Tablets, e-Books, SSD, GPON, EPON, etc
  • Ideal for high-speed serial protocols such as: USB, SATA, SAS, Firewire, 100M/1G/10G Ethernet, etc.

대체 부품

MPN제조사포장재고 현황단가
SIT8008BI-73-33E-12.000000GSiTimeSMD2016-4P8$ 1.5135
SIT1602BC-73-33S-12.000000GSiTimeSMD2016-4P0$ 1.082
SIT1602BC-73-33N-12.000000DSiTimeSMD2016-4P0$ 0.6313
SIT1602BC-73-33N-12.000000GSiTimeSMD2016-4P0$ 1.082
SIT8008BC-73-33S-12.000000ESiTimeSMD2016-4P0$ 0.6313
SIT1602BC-73-33N-12.000000ESiTimeSMD2016-4P0$ 0.6313
SIT1602BC-73-33E-12.000000GSiTimeSMD2016-4P0$ 1.082
SIT1602BC-73-33S-12.000000ESiTimeSMD2016-4P0$ 0.6704
SIT1602BC-73-33E-12.000000ESiTimeSMD2016-4P0$ 0.6678
SIT8008BC-73-33S-12.000000DSiTimeSMD2016-4P0$ 0.6439
SiT1602AC-73-33S-12.000000SiTimeSMD2016-4P0$ 0.9846
SIT1602BC-73-XXE-12.000000GSiTimeSMD2016-4P0$ 1.082
SIT1602BC-73-XXN-12.000000DSiTimeSMD2016-4P0$ 0.6684
SIT1602BC-73-XXE-12.000000DSiTimeSMD2016-4P0$ 0.6677
SIT1602BC-73-XXS-12.000000DSiTimeSMD2016-4P0$ 0.6327
SIT1602BC-73-XXN-12.000000ESiTimeSMD2016-4P0$ 0.6332
SIT1602BC-73-XXE-12.000000ESiTimeSMD2016-4P0$ 0.646
SIT1602BC-73-XXS-12.000000GSiTimeSMD2016-4P0$ 1.082
SIT8008AI-73-33E-12.000000GSiTimeSMD2016-4P0$ 1.1098
SIT1602BI-73-33N-12.000000DSiTimeSMD2016-4P0$ 0.6313