EVERLIGHT 333ID/E-A
| Hersteller | |
| Herst.-Teilenr. | 333ID/E-A |
| LCSC-Nr. | C883178 |
| Verp. | Through Hole,D=5mm |
| Kundennummer | |
| Hauptmerkm. | LED RED DIFFUSED RED LENS TH |
| Alternativteile | 10 |
Produktspezifikationen
Alle
| Typ | Beschreibung | |
|---|---|---|
| Kategorie | Optoelectronics/LED Indication - Discrete | |
| Hersteller | EVERLIGHT | |
| Verp. | Through Hole,D=5mm | |
| Installation method | - | |
| Color Temperature | - | |
| Peak Wavelength | 635nm | |
| Lens Color | Frosted Red Lens | |
| Luminous Intensity | 2mcd~10mcd | |
| Viewing Angle | 45° | |
| Illumination Color | Red | |
| Forward Current | 20mA | |
| Voltage - Forward(Vf) | 1.7V~2.4V | |
| Lamp Holder Type | 5mm round lamp head | |
| Operating Temperature | -40℃~+85℃ | |
| Wavelength | 625nm | |
| Diode Configuration | Discrete Diode |
| Typ | Beschreibung | |
|---|---|---|
| Kategorie | Optoelectronics/LED Indication - Discrete | |
| Hersteller | EVERLIGHT | |
| Verp. | Through Hole,D=5mm | |
| Installation method | - | |
| Color Temperature | - | |
| Peak Wavelength | 635nm | |
| Lens Color | Frosted Red Lens | |
| Luminous Intensity | 2mcd~10mcd |
| Typ | Beschreibung | |
|---|---|---|
| Viewing Angle | 45° | |
| Illumination Color | Red | |
| Forward Current | 20mA | |
| Voltage - Forward(Vf) | 1.7V~2.4V | |
| Lamp Holder Type | 5mm round lamp head | |
| Operating Temperature | -40℃~+85℃ | |
| Wavelength | 625nm | |
| Diode Configuration | Discrete Diode |
Hilfe & FeedbackÄhnliche Produkte anzeigen (0) >
Nicht vorrätig
Benachrichtigen
Minimum: 10Vielfaches: 10Verkaufseinheit: Piece
Zur BOM-Liste hinzufügen
| Stk. | E-Preis(Nur als Referenz) | Gesamtbetrag |
|---|---|---|
| 10+ | $ 0.0671 | $ 0.67 |
| 100+ | $ 0.0542 | $ 5.42 |
| 500+ | $ 0.0477 | $ 23.85 |
| 1,000+ | $ 0.0429 | $ 42.90 |
| 5,000+ | $ 0.039 | $ 195.00 |
| 10,000+ | $ 0.037 | $ 370.00 |
Standardgehäuse500/Full Bag | ||
Besserer Preis bei größerer Menge?
$
Produktspezifikationen
Alle
| Typ | Beschreibung | |
|---|---|---|
| Kategorie | Optoelectronics/LED Indication - Discrete | |
| Hersteller | EVERLIGHT | |
| Verp. | Through Hole,D=5mm | |
| Installation method | - | |
| Color Temperature | - | |
| Peak Wavelength | 635nm | |
| Lens Color | Frosted Red Lens | |
| Luminous Intensity | 2mcd~10mcd | |
| Viewing Angle | 45° | |
| Illumination Color | Red | |
| Forward Current | 20mA | |
| Voltage - Forward(Vf) | 1.7V~2.4V | |
| Lamp Holder Type | 5mm round lamp head | |
| Operating Temperature | -40℃~+85℃ | |
| Wavelength | 625nm | |
| Diode Configuration | Discrete Diode |
| Typ | Beschreibung | |
|---|---|---|
| Kategorie | Optoelectronics/LED Indication - Discrete | |
| Hersteller | EVERLIGHT | |
| Verp. | Through Hole,D=5mm | |
| Installation method | - | |
| Color Temperature | - | |
| Peak Wavelength | 635nm | |
| Lens Color | Frosted Red Lens | |
| Luminous Intensity | 2mcd~10mcd |
| Typ | Beschreibung | |
|---|---|---|
| Viewing Angle | 45° | |
| Illumination Color | Red | |
| Forward Current | 20mA | |
| Voltage - Forward(Vf) | 1.7V~2.4V | |
| Lamp Holder Type | 5mm round lamp head | |
| Operating Temperature | -40℃~+85℃ | |
| Wavelength | 625nm | |
| Diode Configuration | Discrete Diode |
Hilfe & FeedbackÄhnliche Produkte anzeigen (0) >
Compliance & Exportcodes
| Typ | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8541410000 |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Typ | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8541410000 |
| USHTS | |
| TARIC |
| Typ | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
Alternativteile
| MPN | Hersteller | Verpackung | Verfügbarkeit | Stückpreis | ||
|---|---|---|---|---|---|---|
| TJ-L5FYTGHRMTCLFLC3R-A5 | TOGIALED | Through Hole,D=5mm | 300 | $0.0391 $0.0411 | ||
| TJ-L5FYTGHRMBCSFLC4R-A5 | TOGIALED | Through Hole,D=5mm | 490 | $0.0405 $0.0426 | ||
| NFD5408URD | NATIONSTAR | Through Hole,D=5mm | 16,450 | $ 0.0243 | ||
| TJ-L5FYTGHRMFCLFLC2R-A5 | TOGIALED | Through Hole,D=5mm | 11,860 | $0.0285 $0.0299 | ||
| TJ-L5FYTGHRMFCSFLC2R-A5 | TOGIALED | Through Hole,D=5mm | 980 | $0.0295 $0.031 | ||
| TJ-L5FYTGHRMBCLFLC4R-A5 | TOGIALED | Through Hole,D=5mm | 140 | $0.0370 $0.0411 | ||
| TJ-L5FYTGHRMTCSFLC3R-A5 | TOGIALED | Through Hole,D=5mm | 600 | $0.0314 $0.033 | ||
| TJ-L5FYTGCRMFCLFLC2R-A5 | TOGIALED | Through Hole,D=5mm | 2,100 | $0.0311 $0.0327 | ||
| DY-333URD/SN-A3(EL) | TONYU | Through Hole,D=5mm | 20 | $ 0.0399 | ||
| TJ-L5FPTGCRMFCSFLC2R-A5 | TOGIALED | Through Hole,D=5mm | 1,250 | $0.0425 $0.0447 |



