LCSC Electronics logoLCSC Electronics svg logo
Accedi
USD
Honeywell LS4YAC1A product image
Immagini a scopo illustrativo

Honeywell LS4YAC1A

Produttore
Cod. Prod.
LS4YAC1A
Cod. LCSC
C7217366
Imballo
-
Numero Cliente
Attr. chiave
250V Side Rotation, Adjustable Roller SPDT 600V Limit Switches RoHS
Scheda TecnicaHoneywell LS4YAC1A
Esaurito
Avvisami
Minimo: 1Multiplo: 1Unità di vendita: Piece
Aggiungi alla Lista BOM
QtàPr. unit.(Solo per riferimento)Importo totale
1+$ 188.5774$ 188.58
200+$ 75.2447$ 15048.94
500+$ 72.73$ 36365.00
1,000+$ 71.4879$ 71487.90
Package Standard1/Full Bag
Prezzo migliore per quantità maggiore?
$

Specifiche del Prodotto

Tutto
TipoDescrizione
CategoriaSwitches/Limit Switches
ProduttoreHoneywell
Imballo-
Voltage Rating (DC)250V
Operating Temperature-
Termination StylePC Pin
Actuator StyleSide Rotation, Adjustable Roller
CircuitSPDT
Voltage Rating (AC)600V

Descrizione

Traduzione AI

The modular design of Honeywell micro switch heavy-duty limit switches allows for a wide variety of actuator styles, operating heads, and circuit options. The plug-in version can significantly reduce downtime on high-drive production lines, as switch replacement takes only seconds. The base socket contains all wiring and conduit connections, while the switch assembly with operating head can be easily mounted onto the base and secured with two screws.

They are well suited for many applications in demanding indoor and/or outdoor environments where they may be subject to shock or vibration from equipment, extreme temperatures, dust, water splashing, coolant, and/or water washdown.

Caratteristiche

Traduzione AI
  • Meets NEMA 1, 3, 4, 4X, 6, 6P, 12, 13 and IP65/66/67 environmental sealing standards
  • NEMA/IP sealing features dual-shaft seals for additional protection
  • Rugged, corrosion-resistant zinc head and body with phosphate treatment and epoxy coating
  • Diaphragm seal between head and body provides additional protection
  • Multiple conduit entry options for international applications
  • Fluorosilicone seals available for low-temperature applications; fluorocarbon seals available for chemically harsh environments and high-temperature applications
  • Head can be securely locked to body in four positions at 90° intervals
  • Self-lifting pressure plate terminals save wiring time
  • Wide selection of actuators, switch options, and head styles available
  • Rotary drive head field-adjustable for clockwise actuation, counterclockwise actuation, or both
  • Silver-plated or gold-plated contacts available
  • Plug-in and non-plug-in bodies share identical operating characteristics and interchangeable dimensions

Applicazioni

Traduzione AI
  • Machine Tools
  • Automotive Machine Tools
  • Material Handling
  • Outdoor Electromechanical Structures
  • Balers/Compactors
  • Conveyors
  • Food and Beverage
  • Power Plants
  • Off-Highway Equipment
  • Agricultural Equipment
  • Valves
  • Transportation Hubs