VICOR V24C48C100BL2
| Producent | |
| Nr części prod. | V24C48C100BL2 |
| Nr LCSC | C7096243 |
| Opak. | - |
| Numer Klienta | |
| Klucz. cechy | 48V 18V~36V DC DC Converters |
| Karta Katalogowa | VICOR V24C48C100BL2 |
Specyfikacje Produktu
Wszystko
| Typ | Opis | |
|---|---|---|
| Kategoria | Power Supplies/Power Suppliers - Board Mount/DC DC Converters | |
| Producent | VICOR | |
| Opak. | - | |
| Number of Outputs | 1 | |
| Iout | 2.08A | |
| Output Voltage | 48V | |
| Isolation Voltage(Vrms) | 3kV | |
| Features | EMI suppression;Under Voltage Protection;Overvoltage protection;Over Current Protection;Short Circuit Protection;Over-temperature protection | |
| Conversion Efficiency | 87.7% | |
| Output Power | 100W | |
| Voltage - Supply | 18V~36V |
| Typ | Opis | |
|---|---|---|
| Kategoria | Power Supplies/Power Suppliers - Board Mount/DC DC Converters | |
| Producent | VICOR | |
| Opak. | - | |
| Number of Outputs | 1 | |
| Iout | 2.08A | |
| Output Voltage | 48V |
| Typ | Opis | |
|---|---|---|
| Isolation Voltage(Vrms) | 3kV | |
| Features | EMI suppression;Under Voltage Protection;Overvoltage protection;Over Current Protection;Short Circuit Protection;Over-temperature protection | |
| Conversion Efficiency | 87.7% | |
| Output Power | 100W | |
| Voltage - Supply | 18V~36V |
Pomoc i opiniePokaż podobne produkty (0) >
Opis
Tłumaczenie AI
These DC-DC converter modules use advanced power processing, control and packaging technologies to provide the performance, flexibility, reliability and cost effectiveness of a mature power component. High-frequency ZCS/ZVS switching provides high power density with low noise and high efficiency.
Funkcje
Tłumaczenie AI
- DC input range: 18 – 36V
- Isolated output
- Operation to 16V at 75% power after start up
- Input surge withstand: 50V for 100ms
- DC output: 3.3 – 48V
- Programmable output: 10 - 110%
- Regulation: ±0.25% no load to full load
- Efficiency: Up to 88%
- Maximum operating temp: 100°C, full load
- Power density: up to 99W per cubic inch
- Height above board: 0.43in [10.9mm]
- Parallelable, with N + M fault tolerance
- Low-noise ZCS/ZVS architecture
- RoHS Compliant (with F or G pin option)
Zastosowania
Tłumaczenie AI
- Industrial and process control
- Distributed power
- Medical
- ATE
- Communications
Brak w magazynie
Powiadom mnie
Minimum: 1Wielokrotność: 1Jednostka sprzedaży: Piece
Dodaj do Listy BOM
| Szt. | Cena jedn.(Tylko do wglądu) | Suma całkowita |
|---|---|---|
| 1+ | $ 481.4054 | $ 481.41 |
| 200+ | $ 192.0848 | $ 38416.96 |
| 500+ | $ 185.6656 | $ 92832.80 |
| 1,000+ | $ 182.4939 | $ 182493.90 |
Standardowa Obudowa1/Full Bag | ||
Lepsza cena za większą ilość?
$
Specyfikacje Produktu
Wszystko
| Typ | Opis | |
|---|---|---|
| Kategoria | Power Supplies/Power Suppliers - Board Mount/DC DC Converters | |
| Producent | VICOR | |
| Opak. | - | |
| Number of Outputs | 1 | |
| Iout | 2.08A | |
| Output Voltage | 48V | |
| Isolation Voltage(Vrms) | 3kV | |
| Features | EMI suppression;Under Voltage Protection;Overvoltage protection;Over Current Protection;Short Circuit Protection;Over-temperature protection | |
| Conversion Efficiency | 87.7% | |
| Output Power | 100W | |
| Voltage - Supply | 18V~36V |
| Typ | Opis | |
|---|---|---|
| Kategoria | Power Supplies/Power Suppliers - Board Mount/DC DC Converters | |
| Producent | VICOR | |
| Opak. | - | |
| Number of Outputs | 1 | |
| Iout | 2.08A | |
| Output Voltage | 48V |
| Typ | Opis | |
|---|---|---|
| Isolation Voltage(Vrms) | 3kV | |
| Features | EMI suppression;Under Voltage Protection;Overvoltage protection;Over Current Protection;Short Circuit Protection;Over-temperature protection | |
| Conversion Efficiency | 87.7% | |
| Output Power | 100W | |
| Voltage - Supply | 18V~36V |
Pomoc i opiniePokaż podobne produkty (0) >
Opis
Tłumaczenie AI
These DC-DC converter modules use advanced power processing, control and packaging technologies to provide the performance, flexibility, reliability and cost effectiveness of a mature power component. High-frequency ZCS/ZVS switching provides high power density with low noise and high efficiency.
Funkcje
Tłumaczenie AI
- DC input range: 18 – 36V
- Isolated output
- Operation to 16V at 75% power after start up
- Input surge withstand: 50V for 100ms
- DC output: 3.3 – 48V
- Programmable output: 10 - 110%
- Regulation: ±0.25% no load to full load
- Efficiency: Up to 88%
- Maximum operating temp: 100°C, full load
- Power density: up to 99W per cubic inch
- Height above board: 0.43in [10.9mm]
- Parallelable, with N + M fault tolerance
- Low-noise ZCS/ZVS architecture
- RoHS Compliant (with F or G pin option)
Zastosowania
Tłumaczenie AI
- Industrial and process control
- Distributed power
- Medical
- ATE
- Communications
Zgodność & Kody Eksportowe
| Typ | Szczegóły |
|---|---|
| ECCN | EAR99 |
| CNHTS | |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Typ | Szczegóły |
|---|---|
| ECCN | EAR99 |
| CNHTS | |
| USHTS | |
| TARIC |
| Typ | Szczegóły |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |

