LCSC Electronics logoLCSC Electronics svg logo
Accedi
USD
Ohmite RES3R0E product image
Immagini a scopo illustrativo

Ohmite RES3R0E

Produttore
Cod. Prod.
RES3R0E
Cod. LCSC
C6967201
Imballo
-
Numero Cliente
Attr. chiave
POT 3Ω 12.5W
Scheda TecnicaOhmite RES3R0E
Esaurito
Avvisami
Minimo: 1Multiplo: 1Unità di vendita: Piece
Aggiungi alla Lista BOM
QtàPr. unit.(Solo per riferimento)Importo totale
1+$ 165.3153$ 165.32
200+$ 65.9625$ 13192.50
500+$ 63.7591$ 31879.55
1,000+$ 62.6695$ 62669.50
Package Standard1/Full Bag
Prezzo migliore per quantità maggiore?
$

Specifiche del Prodotto

Tutto
TipoDescrizione
CategoriaPassives/Potentiometers, Variable Resistors/Rotary Potentiometers, Rheostats
ProduttoreOhmite
Imballo-
Tolerance±10%
Power(Watts)12.5W
Number of Turns1
Resistance

Caratteristiche

Traduzione AI
  • Type C: Mounting via 3/8-32 bushing and hex nut (1/16 inch thick) on panels up to 0.125 inch (3.18 mm) thick.
  • Type E: All rheostats/potentiometers are electromechanical devices subject to mechanical wear and therefore have a limited service life; Types H, J, K, L, and N are listed under UL File No. E-10946 and CSA File No. 21309 (unless otherwise specified); all rheostat tolerances are 10%.
  • Types H, J, G, K, L: Types H, J, G, and K are also available in enclosed versions; Types H, J, G, and K mount via 3/8-32 bushing and hex nut (3/32 inch thick) on panels up to 0.25 inch (6.35 mm) thick; Type L mounts using 10-32 x 0.75 flat-head screws.
  • Types P, N, R, U: Mounting via 1/4-20 flat-head screws on panels up to 1.25 inch (31.75 mm) thick.