LCSC Electronics logoLCSC Electronics svg logo
Accedi
USD
ESPRESSIF ESP32-S2-WROVER(M22S2H3216PH3Q0) product image
Immagini a scopo illustrativo

ESPRESSIF ESP32-S2-WROVER(M22S2H3216PH3Q0)

Produttore
ESPRESSIFAsian Brands
Cod. Prod.
ESP32-S2-WROVER(M22S2H3216PH3Q0)
Cod. LCSC
C6946014
Imballo
VFQFN-56-EP
Numero Cliente
Attr. chiave
VFQFN-56-EP RF Transceiver Modules and Modems RoHS
Scheda TecnicaESPRESSIF ESP32-S2-WROVER(M22S2H3216PH3Q0)
Esaurito
Avvisami
Minimo: 1Multiplo: 1Unità di vendita: Piece
Aggiungi alla Lista BOM
QtàPr. unit.(Solo per riferimento)Importo totale
1+$ 18.0462$ 18.05
200+$ 7.2012$ 1440.24
650+$ 6.9615$ 4524.98
Package Standard650/Full Reel
Prezzo migliore per quantità maggiore?
$

Specifiche del Prodotto

Tutto
TipoDescrizione
CategoriaRF and Wireless/RF Transceiver Modules and Modems
ProduttoreESPRESSIF
ImballoVFQFN-56-EP
FeaturesIntegrated antenna;Integrated temperature sensor

Descrizione

Traduzione AI

ESP32-S2-WROVER and ESP32-S2-WROVER-I are two powerful, generic Wi-Fi MCU modules that have a rich set of peripherals. They are an ideal choice for a wide variety of application scenarios related to Internet of Things (IoT), such as embedded systems, smart home, wearable electronics, etc. ESP32-S2-WROVER comes with a PCB antenna (ANT). ESP32-S2-WROVER-I comes with a connector for an external antenna (CONN). They both feature a 4 MB external SPI flash and an additional 2 MB SPI Pseudo static RAM (PSRAM). At the core of the modules is ESP32-S2, an Xtensa 32-bit L×7 CPU that operates at up to 240 MHz. You can power off the CPU and make use of the low-power co-processor to constantly monitor the peripherals for changes or crossing of thresholds. ESP32-S2 integrates a rich set of peripherals including SPI, I2S, UART, I2C, LED PWM, TWAI controller, ADC, DAC, touch sensor, temperature sensor, as well as up to 43 GPIOs. It also includes a full-speed USB OTG (OTG) interface to enable USB communication.

Caratteristiche

Traduzione AI
  • ESP32-S2 embedded, Xtensa single-core 32-bit LX7 microprocessor, up to 240 MHz
  • 128 KB ROM
  • 320 KB SRAM
  • 16 KB SRAM in RTC
  • 802.11 b/g/n
  • Bit rate: 802.11n up to 150 Mbps
  • A-MPDU and A-MSDU aggregation
  • 0.4 µs guard interval support
  • Operating frequency: 2412 ~ 2484 MHz
  • GPIO, SPI, LCD, UART, I2C, I2S, Camera interface, IR, pulse counter, LED PWM, TWAI (compatible with ISO 11898-1, i.e. CAN Specification 2.0), full-speed USB OTG, ADC, DAC, touch sensor, temperature sensor
  • 40 MHz crystal oscillator
  • 4 MB SPI flash
  • 2 MB PSRAM
  • On-board PCB antenna (ESP32-S2-WROVER)
  • External antenna via a connector (ESP32-S2-WROVER-I)
  • Operating voltage/Power supply: 3.0~3.6 V
  • Operating ambient temperature: -40~85 °C
  • RF certification: See certificates for ESP32-S2-WROVER and ESP32-S2-WROVER-I
  • Green certification: RoHS/REACH
  • HTOL/HTSL/uHAST/TCT/ESD

Applicazioni

Traduzione AI
  • Generic Low-power IoT Sensor Hub
  • Generic Low-power IoT Data Loggers
  • Cameras for Video Streaming
  • Over-the-top (OTT) Devices
  • USB Devices
  • Speech Recognition
  • Image Recognition
  • Mesh Network
  • Home Automation
  • Smart Home Control Panel
  • Smart Building
  • Industrial Automation
  • Smart Agriculture
  • Audio Applications
  • Health Care Applications
  • Wi-Fi-enabled Toys
  • Wearable Electronics
  • Retail & Catering Applications
  • Smart POS Machines