LCSC Electronics logoLCSC Electronics svg logo
Anmelden
USD
ADI OP221GSZ-REEL product image
Abbildung ähnlich

ADI OP221GSZ-REEL

Hersteller
Herst.-Teilenr.
OP221GSZ-REEL
LCSC-Nr.
C690895
Verp.
SOIC-8
Kundennummer
Hauptmerkm.
2 250uV 13.5V/us 75dB 70nA SOIC-8 Instrumentation, Op Amps, Buffer Amps RoHS
DatenblattADI OP221GSZ-REEL
RoHS-Konformität1 Dokumente verfügbar
Alternativteile2
Nicht vorrätig
Benachrichtigen
Minimum: 1Vielfaches: 1Verkaufseinheit: Piece
Zur BOM-Liste hinzufügen
Stk.E-Preis(Nur als Referenz)Gesamtbetrag
1+$ 5.6677$ 5.67
200+$ 2.1933$ 438.66
500+$ 2.1161$ 1058.05
1,000+$ 2.0791$ 2079.10
Standardgehäuse2500/Full Reel
Besserer Preis bei größerer Menge?
$

Produktspezifikationen

Alle
TypBeschreibung
KategorieIntegrated Circuits (ICs)/Linear/Amplifiers/Instrumentation, Op Amps, Buffer Amps
HerstellerADI
Verp.SOIC-8
Number of Channels2
FeaturesESD protection;Built-in compensation
Vos - Input Offset Voltage250uV
Slew Rate13.5V/us
Operating Temperature-40℃~+85℃
Common Mode Rejection Ratio(CMRR)75dB
Ib - Input Bias Current70nA
Input Offset Voltage Drift(Vos TC)750nV/℃

Beschreibung

KI-Übersetzung

The OP221 is a monolithic dual operational amplifier that can be used either in single or dual supply operation. The wide supply voltage range, wide input voltage range, and low supply current drain of the OP221 make it well-suited for operation from batteries or unregulated power supplies. The excellent specifications of the individual amplifiers combined with the tight matching and temperature tracking between channels provide high performance in instrumentation amplifier designs. The individual amplifiers feature very low input offset voltage, low offset voltage drift, low noise voltage, and low bias current. They are fully compensated and protected. Matching between channels is provided on all critical parameters including input offset voltage, tracking of offset voltage vs. temperature, non-inverting bias currents, and common-mode rejection.

Merkmale

KI-Übersetzung
  • Excellent Tcv₀ₛ Match, 2 μV/°C Max
  • Low Input Offset Voltage, 150 μV Max
  • Low Supply Current, 550 μA Max
  • Single Supply Operation, 5 V to 30 V
  • Low Input Offset Voltage Drift, 0.75 μV/°C
  • High Open-Loop Gain, 1500 V/mV Min
  • High PSRR, 3 μV/V
  • Wide Common-Mode Voltage Range, V₋ to within 1.5 V of V₊
  • Pin Compatible with 1458, LM158, LM2904
  • Available in Die Form

Alternativteile

MPNHerstellerVerpackungVerfügbarkeitStückpreis
OP221GSZADISOIC-825$ 19.4166
OP221GSZ-REEL7ADISOIC-80$ 9.9087