Melexis MLX90411KZE-BAC-046-RE
| Produttore | |
| Cod. Prod. | MLX90411KZE-BAC-046-RE |
| Cod. LCSC | C6908771 |
| Imballo | SOT-23-6 |
| Numero Cliente | |
| Attr. chiave | SOT-23-6 Motor Drivers, Controllers RoHS |
| Scheda Tecnica | Melexis MLX90411KZE-BAC-046-RE |
Specifiche del Prodotto
| Tipo | Descrizione | |
|---|---|---|
| Categoria | Integrated Circuits (ICs)/Power Management (PMIC)/Motor Drivers, Controllers | |
| Produttore | Melexis | |
| Imballo | SOT-23-6 | |
| Features | Overcurrent Protection;Short-Circuit Protection |
| Tipo | Descrizione | |
|---|---|---|
| Categoria | Integrated Circuits (ICs)/Power Management (PMIC)/Motor Drivers, Controllers | |
| Produttore | Melexis |
| Tipo | Descrizione | |
|---|---|---|
| Imballo | SOT-23-6 | |
| Features | Overcurrent Protection;Short-Circuit Protection |
Descrizione
The MLX90411 operates over a supply voltage range from 3.2 V to 32 V, and is robust up to 40 V, making it suitable for any fan, blower or pump applications operating from 5 V, 12 V and 24 V, as well as portable applications with up to seven Li-ion cells ~29 V. With a current limit up to 1A, the MLX90411 can drive applications up 15 W in a safe way without risk of overheating the device or the motor coil. The closed-loop speed control and adaptive low noise commutation enable industry standard efficiency with lowest acoustic noise. Additionally the closed loop speed control reduces the design effort to adjust existing fan- and pump-tooling to meet target operating points with high accuracy, and improve the response time to new end-customer requests.
Caratteristiche
- All-in-one fan driver, including high-sensitivity Hall-effect sensor
- Up to 1A motor current
- Adaptive commutuation for best in class efficiency over the full speed range for any fan design
- Commutation options: Maximum torque, Very low acoustic noise
- PWM control input
- Standby mode
- Open loop / closed loop speed control (+/-1.5%)
- Protections and diagnostics: Locked Rotor Protection (LRP) (Programmable), Temperature Shutdown (TSD), Over Voltage protection (OVP) (Programmable), Short circuit protection (OCP), Current limit (CL)
- FG/RD open drain diagnostics output (Programmable)
- Certifications: UL/VDE/CE ready, JEDEC package
- I2C programming: Fast prototyping, End-of-line programming
- Package: Straight-lead SOT package (ZE), Tiny UTDFN 2.5×2.0×0.4 mm (LD)
| Qtà | Pr. unit.(Solo per riferimento) | Importo totale |
|---|---|---|
| 1+ | $ 1.4625 | $ 1.46 |
| 200+ | $ 0.5835 | $ 116.70 |
| 500+ | $ 0.5653 | $ 282.65 |
| 1,000+ | $ 0.5547 | $ 554.70 |
Package Standard10000/Full Reel | ||
Specifiche del Prodotto
| Tipo | Descrizione | |
|---|---|---|
| Categoria | Integrated Circuits (ICs)/Power Management (PMIC)/Motor Drivers, Controllers | |
| Produttore | Melexis | |
| Imballo | SOT-23-6 | |
| Features | Overcurrent Protection;Short-Circuit Protection |
| Tipo | Descrizione | |
|---|---|---|
| Categoria | Integrated Circuits (ICs)/Power Management (PMIC)/Motor Drivers, Controllers | |
| Produttore | Melexis |
| Tipo | Descrizione | |
|---|---|---|
| Imballo | SOT-23-6 | |
| Features | Overcurrent Protection;Short-Circuit Protection |
Descrizione
The MLX90411 operates over a supply voltage range from 3.2 V to 32 V, and is robust up to 40 V, making it suitable for any fan, blower or pump applications operating from 5 V, 12 V and 24 V, as well as portable applications with up to seven Li-ion cells ~29 V. With a current limit up to 1A, the MLX90411 can drive applications up 15 W in a safe way without risk of overheating the device or the motor coil. The closed-loop speed control and adaptive low noise commutation enable industry standard efficiency with lowest acoustic noise. Additionally the closed loop speed control reduces the design effort to adjust existing fan- and pump-tooling to meet target operating points with high accuracy, and improve the response time to new end-customer requests.
Caratteristiche
- All-in-one fan driver, including high-sensitivity Hall-effect sensor
- Up to 1A motor current
- Adaptive commutuation for best in class efficiency over the full speed range for any fan design
- Commutation options: Maximum torque, Very low acoustic noise
- PWM control input
- Standby mode
- Open loop / closed loop speed control (+/-1.5%)
- Protections and diagnostics: Locked Rotor Protection (LRP) (Programmable), Temperature Shutdown (TSD), Over Voltage protection (OVP) (Programmable), Short circuit protection (OCP), Current limit (CL)
- FG/RD open drain diagnostics output (Programmable)
- Certifications: UL/VDE/CE ready, JEDEC package
- I2C programming: Fast prototyping, End-of-line programming
- Package: Straight-lead SOT package (ZE), Tiny UTDFN 2.5×2.0×0.4 mm (LD)
Conformità & Codici di Esportazione
| Tipo | Dettagli |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | - |
| CNHTS | |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Tipo | Dettagli |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | - |
| CNHTS | |
| USHTS | |
| TARIC |
| Tipo | Dettagli |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |