VICOR V24C8C100BL2
| Hersteller | |
| Herst.-Teilenr. | V24C8C100BL2 |
| LCSC-Nr. | C6907792 |
| Verp. | - |
| Kundennummer | |
| Hauptmerkm. | DC DC Converters (Off-Board) |
| Datenblatt | VICOR V24C8C100BL2 |
Produktspezifikationen
Alle
| Typ | Beschreibung | |
|---|---|---|
| Kategorie | Power Supplies/Power Supplies - External/Internal (Off-Board)/DC DC Converters (Off-Board) | |
| Hersteller | VICOR | |
| Verp. | - | |
| Voltage - Supply | 18V~36V | |
| Number of Outputs | 1 | |
| Features | EMI suppression;Remote sampling compensation;Overvoltage protection;Over Current Protection;Short Circuit Protection;Over-temperature protection;Under Voltage Protection |
| Typ | Beschreibung | |
|---|---|---|
| Kategorie | Power Supplies/Power Supplies - External/Internal (Off-Board)/DC DC Converters (Off-Board) | |
| Hersteller | VICOR | |
| Verp. | - |
| Typ | Beschreibung | |
|---|---|---|
| Voltage - Supply | 18V~36V | |
| Number of Outputs | 1 | |
| Features | EMI suppression;Remote sampling compensation;Overvoltage protection;Over Current Protection;Short Circuit Protection;Over-temperature protection;Under Voltage Protection |
Hilfe & FeedbackÄhnliche Produkte anzeigen (0) >
Beschreibung
KI-Übersetzung
These DC-DC converter modules use advanced power processing, control and packaging technologies to provide the performance, flexibility, reliability and cost effectiveness of a mature power component. High-frequency ZCS/ZVS switching provides high power density with low noise and high efficiency.
Merkmale
KI-Übersetzung
- DC input range: 18 – 36V
- Isolated output
- Operation to 16V at 75% power after start up
- Input surge withstand: 50V for 100ms
- DC output: 3.3 – 48V
- Programmable output: 10 - 110%
- Regulation: ±0.25% no load to full load
- Efficiency: Up to 88%
- Maximum operating temp: 100°C, full load
- Power density: up to 99W per cubic inch
- Height above board: 0.43in [10.9mm]
- Parallelable, with N + M fault tolerance
- Low-noise ZCS/ZVS architecture
- RoHS Compliant (with F or G pin option)
Anwendungen
KI-Übersetzung
- Industrial and process control
- Distributed power
- Medical
- ATE
- Communications
Nicht vorrätig
Benachrichtigen
Minimum: 1Vielfaches: 1Verkaufseinheit: Piece
Zur BOM-Liste hinzufügen
| Stk. | E-Preis(Nur als Referenz) | Gesamtbetrag |
|---|---|---|
| 1+ | $ 272.0997 | $ 272.10 |
Standardgehäuse1/Full Bag | ||
Besserer Preis bei größerer Menge?
$
Produktspezifikationen
Alle
| Typ | Beschreibung | |
|---|---|---|
| Kategorie | Power Supplies/Power Supplies - External/Internal (Off-Board)/DC DC Converters (Off-Board) | |
| Hersteller | VICOR | |
| Verp. | - | |
| Voltage - Supply | 18V~36V | |
| Number of Outputs | 1 | |
| Features | EMI suppression;Remote sampling compensation;Overvoltage protection;Over Current Protection;Short Circuit Protection;Over-temperature protection;Under Voltage Protection |
| Typ | Beschreibung | |
|---|---|---|
| Kategorie | Power Supplies/Power Supplies - External/Internal (Off-Board)/DC DC Converters (Off-Board) | |
| Hersteller | VICOR | |
| Verp. | - |
| Typ | Beschreibung | |
|---|---|---|
| Voltage - Supply | 18V~36V | |
| Number of Outputs | 1 | |
| Features | EMI suppression;Remote sampling compensation;Overvoltage protection;Over Current Protection;Short Circuit Protection;Over-temperature protection;Under Voltage Protection |
Hilfe & FeedbackÄhnliche Produkte anzeigen (0) >
Beschreibung
KI-Übersetzung
These DC-DC converter modules use advanced power processing, control and packaging technologies to provide the performance, flexibility, reliability and cost effectiveness of a mature power component. High-frequency ZCS/ZVS switching provides high power density with low noise and high efficiency.
Merkmale
KI-Übersetzung
- DC input range: 18 – 36V
- Isolated output
- Operation to 16V at 75% power after start up
- Input surge withstand: 50V for 100ms
- DC output: 3.3 – 48V
- Programmable output: 10 - 110%
- Regulation: ±0.25% no load to full load
- Efficiency: Up to 88%
- Maximum operating temp: 100°C, full load
- Power density: up to 99W per cubic inch
- Height above board: 0.43in [10.9mm]
- Parallelable, with N + M fault tolerance
- Low-noise ZCS/ZVS architecture
- RoHS Compliant (with F or G pin option)
Anwendungen
KI-Übersetzung
- Industrial and process control
- Distributed power
- Medical
- ATE
- Communications
Compliance & Exportcodes
| Typ | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Typ | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | |
| USHTS | |
| TARIC |
| Typ | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |

