LCSC Electronics logoLCSC Electronics svg logo
Accedi
USD
Advanced Energy 10C24-N250-I5-AQ-DA product image
Immagini a scopo illustrativo

Advanced Energy 10C24-N250-I5-AQ-DA

Produttore
Cod. Prod.
10C24-N250-I5-AQ-DA
Cod. LCSC
C6782016
Imballo
-
Numero Cliente
Attr. chiave
DC DC Converters RoHS
Scheda TecnicaAdvanced Energy 10C24-N250-I5-AQ-DA
Esaurito
Avvisami
Minimo: 1Multiplo: 1Unità di vendita: Piece
Aggiungi alla Lista BOM
QtàPr. unit.(Solo per riferimento)Importo totale
1+$ 2677.2101$ 2677.21
Package Standard1/Full Bag
Prezzo migliore per quantità maggiore?
$

Descrizione

Traduzione AI

The UltraVolt High Power C Series of regulated DC-to-DC converters are designed for high voltage capacitor charging applications that demand fast rise times with controlled voltage overshoot.

Caratteristiche

Traduzione AI
  • Regulated high voltage outputs ranging from 8 to 30 kV DC maximum
  • Single output: positive or negative polarity models
  • Choice of 60, 125, or 250 W maximum power
  • 24 VDC input
  • Output ripple performance <1.0%
  • Controlled high voltage overshoot enhances longevity of external load components
  • Temperature coefficient 50 ppm/°C
  • Simplified integration with available 0 to 5 VDC or 0 to 10 VDC interface
  • Reliable modular design
  • Factory-configured performance, control and integration options
  • UL/cUL recognized, IEC-60950-1, CE Mark (LVD and RoHS)

Applicazioni

Traduzione AI
  • Capacitive charging and pulsed power applications
  • High potential testing and Electrostatic Discharge (ESD)
  • Automated Test Equipment (ATE)
  • Lasers and opto-electronics
  • Ultrasonic pulse generators