LCSC Electronics logoLCSC Electronics svg logo
Accedi
USD
ADI LT3468ES5-2#TRPBF product image
Immagini a scopo illustrativo

ADI LT3468ES5-2#TRPBF

Produttore
Cod. Prod.
LT3468ES5-2#TRPBF
Cod. LCSC
C670608
Imballo
TSOT-23-5
Numero Cliente
Attr. chiave
TSOT-23-5 Power Management - Specialized RoHS
Scheda TecnicaADI LT3468ES5-2#TRPBF
Conformità RoHS1 documenti disponibili
Esaurito
Avvisami
Minimo: 1Multiplo: 1Unità di vendita: Piece
Aggiungi alla Lista BOM
QtàPr. unit.(Solo per riferimento)Importo totale
1+$ 3.6627$ 3.66
200+$ 1.4185$ 283.70
500+$ 1.3676$ 683.80
1,000+$ 1.3444$ 1344.40
Package Standard2500/Full Reel
Prezzo migliore per quantità maggiore?
$

Specifiche del Prodotto

Tutto
TipoDescrizione
CategoriaIntegrated Circuits (ICs)/Power Management (PMIC)/Power Management - Specialized
ProduttoreADI
ImballoTSOT-23-5
Features-
Operating Temperature-40℃~+85℃
Interface-
Voltage - Supply2.5V~16V
Output Voltage-

Descrizione

Traduzione AI

The LT3468, LT3468-1/LT3468-2 are highly integrated ICs designed to charge photoflash capacitors in digital and film cameras. A patented control technique allows for the use of extremely small transformers. Each device contains an on-chip high voltage NPN power switch. Output voltage detection is completely contained within the device, eliminating the need for any discrete zener diodes or resistors. The output voltage can be adjusted by simply changing the turns ratio of the transformer. The LT3468 has a primary current limit of 1.4A, the LT3468-2 has a 1A limit, and the LT3468-1 has a 0.7A limit. These different current limit levels result in well controlled input currents of 500mA for the LT3468, 375mA for the LT3468-2 and 225mA for the LT3468-1. Aside from the differing current limit, the three devices are otherwise equivalent. The CHARGE pin gives full control of the part to the user. Driving CHARGE low puts the part in shutdown. The DONE pin indicates when the part has completed charging. The LT3468 series of parts are available in tiny low profile (1mm) SOT-23 packages.

Caratteristiche

Traduzione AI
  • Highly Integrated IC Reduces Solution Size
  • Uses Small Transformers: 5.8mm×5.8mm×3mm
  • Fast Photoflash Charge Times: 4.6s for LT3468 (0V to 320V, 100µF, VIN=3.6V), 5.7s for LT3468-2 (0V to 320V, 100µF, VIN=3.6V), 5.5s for LT3468-1 (0V to 320V, 50µF, VIN=3.6V)
  • Controlled Input Current: 500mA (LT3468), 375mA (LT3468-2), 225mA (LT3468-1)
  • Supports Operation from Single Li-Ion Cell, or Any Supply from 2.5V up to 16V
  • Adjustable Output Voltage
  • No Output Voltage Divider Needed
  • Charges Any Size Photoflash Capacitor
  • Low Profile (<1mm) SOT-23 Package

Applicazioni

Traduzione AI
  • Digital / Film Camera Flash
  • PDA / Cell Phone Flash
  • Emergency Strobe