LCSC Electronics logoLCSC Electronics svg logo
Zaloguj
USD
Silicon Motion SM662GXC BFSS product image
Zdjęcia poglądowe

Silicon Motion SM662GXC BFSS

Producent
Nr części prod.
SM662GXC BFSS
Nr LCSC
C6488902
Opak.
BGA-100(14x18)
Numer Klienta
Klucz. cechy
BGA-100(14x18) Memory RoHS
Karta KatalogowaSilicon Motion SM662GXC BFSS
Brak w magazynie
Powiadom mnie
Minimum: 1Wielokrotność: 1Jednostka sprzedaży: Piece
Dodaj do Listy BOM
Szt.Cena jedn.(Tylko do wglądu)Suma całkowita
1+$ 38.5805$ 38.58
200+$ 15.3949$ 3078.98
500+$ 14.8794$ 7439.70
980+$ 14.6263$ 14333.77
Standardowa Obudowa980/Full Tray
Lepsza cena za większą ilość?
$

Specyfikacje Produktu

Wszystko
TypOpis
KategoriaIntegrated Circuits (ICs)/Memory/Memory
ProducentSilicon Motion
Opak.BGA-100(14x18)
FeaturesBuilt-in wear leveling function;Bad block management function;ECC error correction function;Power-down data protection function;Enhanced write protection function;Secure write protection function;Secure erase function

Opis

Tłumaczenie AI

Ferri-eMMC is optimally designed for a wide range of embedded applications and is fully compliant to the JEDEC standards for eMMC* 5.1 protocols. Available in 100/153-ball BGA packages, Ferri-eMMC eases PCB design and enables low-cost manufacturing. Built with industry proven controllers and high quality NAND components, Ferri-eMMC offers advanced NAND management features including error correction, bad block management and health monitoring – enabling the most highly reliable, non-volatile eMMC storage solution for today’s cutting edge industrial, embedded and automotive applications. For automotive IVI applications, Ferri-eMMC features industry leading low dppm, AEC-Q100 qualification, and product longevity support.

Funkcje

Tłumaczenie AI
  • Advanced Hardware BCH Error Correcting Code (ECC) Engine
  • StaticDataRefresh™ and EarlyRetirement™ technologies ensure the data reliability
  • Even distribution of program / erase cycles across all NAND flash chips
  • Maximizes the lifespan with low Write Amplification Index (WAI)
  • Advanced system level protection against unstable power
  • Software / hardware write protect option
  • Multiple user data security zones
  • Software / hardware secure erase function
  • PowerShield and DataPhoenix technologies prevent data corruption in case of sudden power lost
  • Automotive IVI compliance to the AEC-Q100 requirements

Zastosowania

Tłumaczenie AI
  • Embedded applications using HDD or raw NAND today can migrate to Ferri-eMMC for higher performance and capacity options.
  • Ferri-eMMC can be customized via firmware for specific features and applications.