LCSC Electronics logoLCSC Electronics svg logo
Anmelden
USD
MICROCHIP CDLL5226D/TR product image
Abbildung ähnlich

MICROCHIP CDLL5226D/TR

Hersteller
Herst.-Teilenr.
CDLL5226D/TR
LCSC-Nr.
C6479293
Verp.
DO-213AA
Kundennummer
Hauptmerkm.
1 Independent 3.3V DO-213AA Single Zener Diodes
DatenblattMICROCHIP CDLL5226D/TR
Nicht vorrätig
Benachrichtigen
Minimum: 1Vielfaches: 1Verkaufseinheit: Piece
Zur BOM-Liste hinzufügen
Stk.E-Preis(Nur als Referenz)Gesamtbetrag
1+$ 19.7213$ 19.72
220+$ 7.8686$ 1731.09
550+$ 7.6064$ 4183.52
990+$ 7.476$ 7401.24
Standardgehäuse110/Full Reel
Besserer Preis bei größerer Menge?
$

Produktspezifikationen

Alle
TypBeschreibung
KategorieDiscrete Semiconductors/Diodes/Zener/Single Zener Diodes
HerstellerMICROCHIP
Verp.DO-213AA
Diode Configuration1 Independent
Tolerance±1%
Operating Junction Temperature Range-65℃~+175℃
Pd - Power Dissipation500mW
Reverse Leakage Current (Ir)25uA@1V
Impedance(Zzt)28Ω
Zener Voltage(Range)-
Zener Voltage(Nom)3.3V
Impedance(Zzk)1.6kΩ

Beschreibung

KI-Übersetzung

The popular 1N5221B-1 through 1N5281B-1 series 0.5W Zener voltage regulators offer standard 5% or 10% tolerance selections from 2.4 to 200 volts, as well as tighter tolerances identified by different suffix letters on the part number. These glass axial-lead DO-35 Zener diodes are also available in various higher screening levels by adding a prefix identifier, as described in the "Part Numbering" section of this datasheet. Microsemi also offers numerous other Zener products to meet higher and lower power application requirements.

Merkmale

KI-Übersetzung
  • JEDEC-registered 1N5221 through 1N5281 series.
  • Available in 10%, 5%, 2%, and 1% voltage tolerances.
  • Internal metallurgical bonding.
  • Higher-level screening per MIL-PRF-19500 available. (See part nomenclature for all available options.)
  • RoHS-compliant versions available (commercial grade only).

Anwendungen

KI-Übersetzung
  • Voltage regulation over a wide range of operating current and temperature.
  • Wide selection from 2.4V to 200V.
  • Flexible axial lead mounting terminals.
  • ESD insensitive (MIL-STD-750 Method 1020).
  • Minimum capacitance.