LCSC Electronics logoLCSC Electronics svg logo
Anmelden
USD
MICROCHIP PIC16LC54A-04I/P product image
Abbildung ähnlich

MICROCHIP PIC16LC54A-04I/P

Hersteller
Herst.-Teilenr.
PIC16LC54A-04I/P
LCSC-Nr.
C646944
Verp.
PDIP-18
Kundennummer
Hauptmerkm.
PIC 8 Bit 4MHz PDIP-18 Microcontrollers RoHS
DatenblattMICROCHIP PIC16LC54A-04I/P
RoHS-Konformität1 Dokumente verfügbar
Alternativteile20
Nicht vorrätig
Benachrichtigen
Minimum: 1Vielfaches: 1Verkaufseinheit: Piece
Zur BOM-Liste hinzufügen
Stk.E-Preis(Nur als Referenz)Gesamtbetrag
1+$ 3.601$ 3.60
200+$ 1.3938$ 278.76
500+$ 1.3444$ 672.20
1,000+$ 1.3213$ 1321.30
Standardgehäuse25/Full Tube
Besserer Preis bei größerer Menge?
$

Produktspezifikationen

Alle
TypBeschreibung
KategorieIntegrated Circuits (ICs)/Embedded/Microcontrollers
HerstellerMICROCHIP
Verp.PDIP-18
Number of I/O12
Operating Temperature-40℃~+85℃
Voltage - Supply3V~6.25V
Program Memory TypeOTP
EEPROM-
Program Storage Size768Byte
CPU CorePIC
Core Size8 Bit
CPU Maximum Speed4MHz
Oscillator TypeExternal

Beschreibung

KI-Übersetzung

The PIC16C5X is a family of low cost, high performance, 8-bit fully static, EPROM/ROM-based CMOS microcontrollers. It employs a RISC architecture with only 33 single word/ single cycle instructions. All instructions are single cycle except for program branches which take two cycles. The PIC16C5X delivers performance in an order of magnitude higher than its competitors in the same price category. The 12-bit wide instructions are highly symmetrical resulting in 2:1 code compression over other 8-bit microcontrollers.

Merkmale

KI-Übersetzung
  • Only 33 single word instructions to learn
  • All instructions are single cycle except for program branches which are two-cycle
  • Operating speed: DC - 40 MHz clock input, DC - 100 ns instruction cycle
  • 12-bit wide instructions
  • 8-bit wide data path
  • Seven or eight special function hardware registers
  • Two-level deep hardware stack
  • Direct, indirect and relative addressing modes for data and instructions
  • 8-bit real time clock/counter (TMR0) with 8-bit programmable prescaler
  • Power-on Reset (POR)
  • Device Reset Timer (DRT)
  • Watchdog Timer (WDT) with its own on-chip RC oscillator for reliable operation
  • Programmable Code Protection
  • Power saving SLEEP mode
  • Selectable oscillator options: RC: Low cost RC oscillator; XT: Standard crystal/resonator; HS: High speed crystal/resonator; LP: Power saving, low frequency crystal
  • Low power, high speed CMOS EPROM/ROM technology
  • Fully static design
  • Wide operating voltage and temperature range: EPROM Commercial/Industrial 2.0V to 6.25V; ROM Commercial/Industrial 2.0V to 6.25V; EPROM Extended 2.5V to 6.0V; ROM Extended 2.5V to 6.0V
  • Low power consumption: <2 mA typical @ 5V, 4 MHz; 15 μA typical @ 3V, 32 kHz; <0.6 μA typical standby current (with WDT disabled) @ 3V, 0℃ to 70℃

Alternativteile

MPNHerstellerVerpackungVerfügbarkeitStückpreis
PIC16C54-XT/PMICROCHIPPDIP-1815$ 5.7618
PIC16C56-RC/PMICROCHIPPDIP-1820$ 9.0538
PIC16C56A-04I/PMICROCHIPPDIP-1810$ 4.2888
PIC16C54C-04/PMICROCHIPDIP-1819$ 6.413
PIC16C54-RCI/PMICROCHIPPDIP-180$ 0.4631
PIC16C54-XTI/PMICROCHIPPDIP-180$ 4.6027
PIC16C56-RCI/PMICROCHIPPDIP-180$ 5.8591
PIC16C56-XTI/PMICROCHIPPDIP-180$ 0.4631
PIC16C54-RC/PMICROCHIPPDIP-18 300mil0$ 5.6145
PIC16LC54A-04/PMICROCHIPPDIP-180$ 2.0351
PIC16C56-XT/PMICROCHIPPDIP-180$ 0.4631
PIC16C54C-04I/PMICROCHIPPDIP-180$ 5.961
PIC16C54C-04E/PMICROCHIPPDIP-180$ 1.3814
PIC16C54-RCE/PMICROCHIPPDIP-180$ 3.4327
PIC16C54C-20I/PMICROCHIPPDIP-180$ 5.6192
PIC16C56A-04E/PMICROCHIPPDIP-180$ 2.1794
PIC16C56A-20I/PMICROCHIPPDIP-180$ 0.4631
PIC16C54C-20E/PMICROCHIPPDIP-180$ 2.0837
PIC16C56A-04/PMICROCHIPPDIP-180$ 1.1769
PIC16C56A-20E/PMICROCHIPPDIP-180$ 1.5263