Aimtec AM2DS-2407SH30JZ
| Produttore | |
| Cod. Prod. | AM2DS-2407SH30JZ |
| Cod. LCSC | C6464950 |
| Imballo | SIP-7 |
| Numero Cliente | |
| Attr. chiave | SIP-7 DC DC Converters RoHS |
| Scheda Tecnica | Aimtec AM2DS-2407SH30JZ |
Specifiche del Prodotto
| Tipo | Descrizione | |
|---|---|---|
| Categoria | Maintenance, Repair & Operations/Power Supplies/Power Suppliers - Board Mount/DC DC Converters | |
| Produttore | Aimtec | |
| Imballo | SIP-7 |
| Tipo | Descrizione | |
|---|---|---|
| Categoria | Maintenance, Repair & Operations/Power Supplies/Power Suppliers - Board Mount/DC DC Converters | |
| Produttore | Aimtec |
| Tipo | Descrizione | |
|---|---|---|
| Imballo | SIP-7 |
Descrizione
The AM2DS-JZ is a 2W SIP7 DC/DC converter that offers great cost savings thanks to an improved manufacturing process. It also features excellent reliability and performance while offering a standard input voltage range of 5-24VDC as well as an output voltage of 3.3-24V. This compact SIP7 design will surely benefit your new system design. This new series offers great operating temperatures, from -40 to 105°C with full power up to 85°C. Also, an isolation of 1500 or 3000VDC for improved reliability and system safety as well as a great 3,500,000h MTBF come standard.
Caratteristiche
- High I/O Isolation of 1500/3000VDC
- Continuous Short circuit protection
- Operating Temp: -40°C to +105°C
- Industry standard SIP7 pin-out
- Efficiency up to 86%
- Unregulated output
Applicazioni
- instrumentation
- industrial controls
- industrial applications
- communication
- IoT applications
| Qtà | Pr. unit.(Solo per riferimento) | Importo totale |
|---|---|---|
| 1+ | $ 5.7932 | $ 5.79 |
Package Standard1/Full Tube | ||
Specifiche del Prodotto
| Tipo | Descrizione | |
|---|---|---|
| Categoria | Maintenance, Repair & Operations/Power Supplies/Power Suppliers - Board Mount/DC DC Converters | |
| Produttore | Aimtec | |
| Imballo | SIP-7 |
| Tipo | Descrizione | |
|---|---|---|
| Categoria | Maintenance, Repair & Operations/Power Supplies/Power Suppliers - Board Mount/DC DC Converters | |
| Produttore | Aimtec |
| Tipo | Descrizione | |
|---|---|---|
| Imballo | SIP-7 |
Descrizione
The AM2DS-JZ is a 2W SIP7 DC/DC converter that offers great cost savings thanks to an improved manufacturing process. It also features excellent reliability and performance while offering a standard input voltage range of 5-24VDC as well as an output voltage of 3.3-24V. This compact SIP7 design will surely benefit your new system design. This new series offers great operating temperatures, from -40 to 105°C with full power up to 85°C. Also, an isolation of 1500 or 3000VDC for improved reliability and system safety as well as a great 3,500,000h MTBF come standard.
Caratteristiche
- High I/O Isolation of 1500/3000VDC
- Continuous Short circuit protection
- Operating Temp: -40°C to +105°C
- Industry standard SIP7 pin-out
- Efficiency up to 86%
- Unregulated output
Applicazioni
- instrumentation
- industrial controls
- industrial applications
- communication
- IoT applications
Conformità & Codici di Esportazione
| Tipo | Dettagli |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8504902000 |
| USHTS | 8504909690 |
| TARIC | 8504909000 |
| CAHTS | 8504909090 |
| BRHTS | 85049020 |
| INHTS | 85049090 |
| MXHTS | 8504.90.99 |
| Tipo | Dettagli |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8504902000 |
| USHTS | 8504909690 |
| TARIC | 8504909000 |
| Tipo | Dettagli |
|---|---|
| CAHTS | 8504909090 |
| BRHTS | 85049020 |
| INHTS | 85049090 |
| MXHTS | 8504.90.99 |

