LCSC Electronics logoLCSC Electronics svg logo
Accedi
USD
Nisshinbo Micro Devices Inc. RP103Q311B-TR-FE product image
Immagini a scopo illustrativo

Nisshinbo Micro Devices Inc. RP103Q311B-TR-FE

Produttore
Cod. Prod.
RP103Q311B-TR-FE
Cod. LCSC
C6409232
Imballo
SC-82AB
Numero Cliente
Attr. chiave
3.1V Positive Fixed SC-82AB Voltage Regulators - Linear, Low Drop Out (LDO) Regulators RoHS
Scheda TecnicaNisshinbo Micro Devices Inc. RP103Q311B-TR-FE
Parti alternative19
Esaurito
Avvisami
Minimo: 1Multiplo: 1Unità di vendita: Piece
Aggiungi alla Lista BOM
QtàPr. unit.(Solo per riferimento)Importo totale
1+$ 0.6017$ 0.60
200+$ 0.241$ 48.20
500+$ 0.2334$ 116.70
1,000+$ 0.2289$ 228.90
Package Standard3000/Full Reel
Prezzo migliore per quantità maggiore?
$

Specifiche del Prodotto

Tutto
TipoDescrizione
CategoriaIntegrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - Linear, Low Drop Out (LDO) Regulators
ProduttoreNisshinbo Micro Devices Inc.
ImballoSC-82AB
Output Voltage3.1V
Number of Outputs1
Operating Temperature-40℃~+85℃
Supply Current (Iq)36uA
Output ConfigurationPositive
Operating Voltage5.25V
Output Current150mA
FeaturesEnable control;Short Circuit Protection
Output TypeFixed

Descrizione

Traduzione AI

The RP103x Series are CMOS-based voltage regulator ICs with high output voltage accuracy, extremely low supply current, low ON-resistance, and high ripple rejection. Each of these ICs consists of a voltage reference unit, an error amplifier, resistor-net for voltage setting, a current limit circuit, and a chip enable circuit. These ICs perform with low dropout voltage and a chip enable function. The line transient response and load transient response of the RP103x Series are excellent, thus these ICs are very suitable for the power supply for hand-held communication equipment. The output voltage of these ICs is fixed with high accuracy. Since the packages for these ICs are DFN(PL)1010-4, SC-82AB, SC-88A, SOT-23-5, therefore high density mounting of the ICs on boards is possible.

Caratteristiche

Traduzione AI
  • Supply Current... Typ. 36μA
  • Standby Mode... Typ. 0.1μA
  • Dropout Voltage... Typ. 0.21V (IOUT=150mA, VOUT=2.8V)
  • Ripple Rejection... Typ. 75dB (f=1kHz)
  • Temperature-Drift Coefficient of Output Voltage... Typ. ±30ppm/°C
  • Line Regulation... Typ. 0.02%/V
  • Output Voltage Accuracy... ±1.0%
  • Packages... DFN(PL)1010-4, SC-82AB, SC-88A, SOT-23-5
  • Input Voltage Range... 1.7V to 5.25V
  • Output Voltage Range... 1.2V to 3.3V (0.1V steps)
  • Built-in Fold Back Protection Circuit... Typ. 40mA (Current at short mode)
  • Ceramic capacitors are recommended to be used with this IC... 0.47μF or more

Applicazioni

Traduzione AI
  • Power source for portable communication equipment.
  • Power source for electrical appliances such as cameras, VCRs and camcorders.
  • Power source for battery-powered equipment.
  • Power source for home appliances.

Parti alternative

MPNProduttoreImballaggioDisponibilitàPrezzo unitario
RP103Q311D-TR-FENisshinbo Micro Devices Inc.SC-82AB0$ 0.3054
S-1335C31-N4T1U3ABLICSC-82AB0$ 0.3834
XC6221B312NRTOREXSSOT-240$ 0.2768
XC6217B312NR-GTOREXSSOT-240$ 0.6699
XC6221D312NR-GTOREXSSOT-240$ 0.4277
XC6221A312NR-GTOREXSSOT-240$ 0.5127
XC6233H311NR-GTOREXSSOT-240$ 0.376
S-1335A31-N4T1U3ABLICSC-82AB0$ 0.3193
XC6223N311NR-GTOREXSSOT-240$ 0.4729
XC6221B312NR-GTOREXSSOT-240$ 0.1862
S-13R1D31-N4T1U3ABLICSC-82AB0$ 0.827
S-13R1A31-N4T1U3ABLICSC-82AB0$ 0.4224
S-1323B31NB-N8QTFGABLICSC-82AB0$ 0.9214
XC6217B31ANR-GTOREXSSOT-240$ 0.3393
S-1313D31-N4T1U3ABLICSC-82AB0$ 0.6412
XC6221C312NR-GTOREXSSOT-240$ 0.4277
XC6218P312NR-GTOREXSSOT-240$ 0.5729
XC6504A311NR-GTOREXSSOT-240$ 0.1776
XC6215B312NR-GTOREXSSOT-240$ 0.301