CREE LED CMA1306-0000-000C0U0A40G
| 제조업체 | |
| 제조사 품번 | CMA1306-0000-000C0U0A40G |
| LCSC 번호 | C5969933 |
| 포장 | - |
| 고객 번호 | |
| 주요 제원 | 831lm 4000K 90 116° 9V Natural White LED COBs, Engines, Modules, Strips RoHS |
| 데이터시트 | CREE LED CMA1306-0000-000C0U0A40G |
제품 사양
| 타입 | 설명 | |
|---|---|---|
| 카테고리 | Optoelectronics/LED COBs, Engines, Modules, Strips | |
| 제조업체 | CREE LED | |
| 포장 | - | |
| Lumens | 831lm | |
| Color Temperature | 4000K | |
| CRI Color Rendering Index | 90 | |
| Viewing Angle | 116° | |
| Voltage - Forward(Vf) | 9V | |
| Illumination Color | Natural White |
| 타입 | 설명 | |
|---|---|---|
| 카테고리 | Optoelectronics/LED COBs, Engines, Modules, Strips | |
| 제조업체 | CREE LED | |
| 포장 | - | |
| Lumens | 831lm | |
| Color Temperature | 4000K |
| 타입 | 설명 | |
|---|---|---|
| CRI Color Rendering Index | 90 | |
| Viewing Angle | 116° | |
| Voltage - Forward(Vf) | 9V | |
| Illumination Color | Natural White |
개요
XLamp high-current LED array series is optimized for best-in-class lumen output, efficiency, and reliability at high drive currents. XLamp CMA LEDs share the same package design and light-emitting surface (LES) dimensions as Cree LED's industry-leading CXA2 standard-density LEDs, enabling lighting manufacturers to address a range of performance requirements for applications such as track lighting, downlights, and outdoor lighting using a single, easy-to-use platform. XLamp high-current LED arrays are available in 2-step, 3-step, and 5-step EasyWhite binning.
주요 특징
- 6 mm light source
- Mechanical and optical design consistent with CXA13 and CXB13 LEDs
- EasyWhite 2-step, 3-step, and 5-step binning
- Advanced Color 2-step and 3-step binning
- Standard and Advanced Color LEDs available in 70, 80, 90, and 95 minimum CRI options
- Forward voltage options: 9V class, 18V class, and 36V class
- 85°C binning and characterization
- Maximum drive current: 2400 mA (9V), 1200 mA (18V), 600 mA (36V)
- 16° viewing angle with uniform chromaticity distribution
- Top-surface solder connection
- RoHS and REACH compliant
- UL Recognized Component (E349212)
| 수량 | 단가(참고용) | 총액 |
|---|---|---|
| 1+ | $ 5.6083 | $ 5.61 |
| 200+ | $ 2.2377 | $ 447.54 |
| 500+ | $ 2.1635 | $ 1081.75 |
| 1,000+ | $ 2.1272 | $ 2127.20 |
표준 패키지100/Full Bag | ||
제품 사양
| 타입 | 설명 | |
|---|---|---|
| 카테고리 | Optoelectronics/LED COBs, Engines, Modules, Strips | |
| 제조업체 | CREE LED | |
| 포장 | - | |
| Lumens | 831lm | |
| Color Temperature | 4000K | |
| CRI Color Rendering Index | 90 | |
| Viewing Angle | 116° | |
| Voltage - Forward(Vf) | 9V | |
| Illumination Color | Natural White |
| 타입 | 설명 | |
|---|---|---|
| 카테고리 | Optoelectronics/LED COBs, Engines, Modules, Strips | |
| 제조업체 | CREE LED | |
| 포장 | - | |
| Lumens | 831lm | |
| Color Temperature | 4000K |
| 타입 | 설명 | |
|---|---|---|
| CRI Color Rendering Index | 90 | |
| Viewing Angle | 116° | |
| Voltage - Forward(Vf) | 9V | |
| Illumination Color | Natural White |
개요
XLamp high-current LED array series is optimized for best-in-class lumen output, efficiency, and reliability at high drive currents. XLamp CMA LEDs share the same package design and light-emitting surface (LES) dimensions as Cree LED's industry-leading CXA2 standard-density LEDs, enabling lighting manufacturers to address a range of performance requirements for applications such as track lighting, downlights, and outdoor lighting using a single, easy-to-use platform. XLamp high-current LED arrays are available in 2-step, 3-step, and 5-step EasyWhite binning.
주요 특징
- 6 mm light source
- Mechanical and optical design consistent with CXA13 and CXB13 LEDs
- EasyWhite 2-step, 3-step, and 5-step binning
- Advanced Color 2-step and 3-step binning
- Standard and Advanced Color LEDs available in 70, 80, 90, and 95 minimum CRI options
- Forward voltage options: 9V class, 18V class, and 36V class
- 85°C binning and characterization
- Maximum drive current: 2400 mA (9V), 1200 mA (18V), 600 mA (36V)
- 16° viewing angle with uniform chromaticity distribution
- Top-surface solder connection
- RoHS and REACH compliant
- UL Recognized Component (E349212)
컴플라이언스 & 수출 코드
| 타입 | 세부사항 |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8541410000 |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| 타입 | 세부사항 |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8541410000 |
| USHTS | |
| TARIC |
| 타입 | 세부사항 |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |