LCSC Electronics logoLCSC Electronics svg logo
Zaloguj
USD
TRACO POWER TRS 2-4819 product image
Zdjęcia poglądowe

TRACO POWER TRS 2-4819

Producent
Nr części prod.
TRS 2-4819
Nr LCSC
C5966486
Opak.
SMD-6P,11.9x11.3mm
Numer Klienta
Klucz. cechy
9V 36V~75V SMD-6P,11.9x11.3mm DC DC Converters RoHS
Karta KatalogowaTRACO POWER TRS 2-4819
Zgodność z RoHS1 dokumentów dostępnych
Brak w magazynie
Powiadom mnie
Minimum: 1Wielokrotność: 1Jednostka sprzedaży: Piece
Dodaj do Listy BOM
Szt.Cena jedn.(Tylko do wglądu)Suma całkowita
1+$ 32.1909$ 32.19
200+$ 12.8445$ 2568.90
500+$ 12.4148$ 6207.40
1,000+$ 12.203$ 12203.00
Standardowa Obudowa10/Full Tube
Lepsza cena za większą ilość?
$

Specyfikacje Produktu

Wszystko
TypOpis
KategoriaPower Supplies/Power Suppliers - Board Mount/DC DC Converters
ProducentTRACO POWER
Opak.SMD-6P,11.9x11.3mm
Number of Outputs1
Iout222mA
Output Voltage9V
Isolation Voltage(Vrms)1.6kV
FeaturesShort Circuit Protection;Over Current Protection;Automatic fault recovery;Light load efficient mode
Voltage - Supply36V~75V
Output Power2W
Conversion Efficiency80%

Opis

Tłumaczenie AI

Most compact 2 Watt SMD DC/DC converter: 11.9 mm x 11.3 mm x 8 mm (0.47x0.44x0.31 inch) • 1600 VDC I/O isolation (functional) • High efficiency for low thermal loss • Operating temp. range -40℃ to ±90℃ • Designed to meet IEC/EN/UL 62368-1 (not certified) • Protection against short circuit

TRS 2 Series is a new series with the design purpose to improve the prevalent 2 Watt SMD DC/DC converters in terms of size, cost, efficiency and performance. The main intended uses for the TRS 2 Series are IT applications, industrial control systems and measurement equipment. With the reduction of thermal loss, the operating temperature range can be expanded from -40℃ to +90℃. The converters are fully regulated over 0 - 100% load (no minimum load). The low input range is extended from 4.5 to 13.2 VDC (to include 12V battery applications) while models are also available with the standard 2:1 input ranges of 9 - 18, 18 - 36 and 36 - 75 VDC. The functional I/O - isolation system is designed to meet IEC/EN/UL 62368-1 (not certified) with a test voltage (60 s) of 1600 VDC.

Funkcje

Tłumaczenie AI
  • Most compact 2 Watt SMD DC/DC converter: 11.9 mm x 11.3 mm x 8 mm (0.47x0.44x0.31 inch)
  • 1600 VDC I/O isolation (functional)
  • High efficiency for low thermal loss
  • Operating temp. range -40℃ to ±90℃
  • Designed to meet IEC/EN/UL 62368-1 (not certified)
  • Protection against short circuit
  • The converters are fully regulated over 0 - 100% load (no minimum load)
  • The low input range is extended from 4.5 to 13.2 VDC (to include 12V battery applications)
  • Models are also available with the standard 2:1 input ranges of 9 - 18, 18 - 36 and 36 - 75 VDC

Zastosowania

Tłumaczenie AI
  • IT applications
  • industrial control systems
  • measurement equipment