MICROCHIP 1N6941UTK3AS/TR
| Produttore | |
| Cod. Prod. | 1N6941UTK3AS/TR |
| Cod. LCSC | C5877875 |
| Imballo | - |
| Numero Cliente | |
| Attr. chiave | 30V 500mV@50A 150A Single Diodes |
| Scheda Tecnica | MICROCHIP 1N6941UTK3AS/TR |
Specifiche del Prodotto
| Tipo | Descrizione | |
|---|---|---|
| Categoria | Discrete Semiconductors/Diodes/Rectifiers/Single Diodes | |
| Produttore | MICROCHIP | |
| Imballo | - | |
| Operating Junction Temperature Range | -65℃~+150℃ | |
| Voltage - DC Reverse (Vr) (Max) | 30V | |
| Voltage - Forward(Vf@If) | 500mV@50A | |
| Reverse Leakage Current (Ir) | 5mA@30V | |
| Non-Repetitive Peak Forward Surge Current | 2kA | |
| Current - Rectified | 150A |
| Tipo | Descrizione | |
|---|---|---|
| Categoria | Discrete Semiconductors/Diodes/Rectifiers/Single Diodes | |
| Produttore | MICROCHIP | |
| Imballo | - | |
| Operating Junction Temperature Range | -65℃~+150℃ | |
| Voltage - DC Reverse (Vr) (Max) | 30V |
| Tipo | Descrizione | |
|---|---|---|
| Voltage - Forward(Vf@If) | 500mV@50A | |
| Reverse Leakage Current (Ir) | 5mA@30V | |
| Non-Repetitive Peak Forward Surge Current | 2kA | |
| Current - Rectified | 150A |
Descrizione
This Schottky diode is designed for applications requiring high power density and excellent thermal dissipation performance (typically 0.25 ~ 0.35°C/W). The 1N6940UTK3AS through 1N6942UTK3AS devices feature anode-to-tab polarity (standard), with cathode-to-tab versions also available as 1N6940UTK3CS through 1N6942UTK3CS. The device is also available in a tabless version. Upscreening services for high-reliability applications are additionally offered. Microsemi provides a wide range of other products to meet voltage regulation application needs at both higher and lower power levels.
Caratteristiche
- JEDEC registered 1N6940 - 1N6942 series part numbers.
- Oxide passivated junction construction.
- Guard ring protected for enhanced reverse energy capability.
- Epitaxial construction for minimum forward voltage drop.
- Hermetic, low-profile ceramic SMT power package.
- JAN, JANTX, and JANTXV certifications available per MIL-PRF-19500/726 (refer to part numbering convention for all available options).
- RoHS compliant versions available (commercial grade only).
Applicazioni
- Low package inductance.
- Ultra-low thermal resistance.
- Leadless versions available for special requirements, such as 1N6940UTK3, 1N6941UTK3, and 1N6942UTK3.
- Rugged ceramic and metal construction, wire-bond free.
- High surge capability with double-sided heat dissipation.
| Qtà | Pr. unit.(Solo per riferimento) | Importo totale |
|---|---|---|
| 1+ | $ 266.6513 | $ 266.65 |
| 200+ | $ 250.4389 | $ 50087.78 |
| 500+ | $ 242.0692 | $ 121034.60 |
| 1,000+ | $ 237.9347 | $ 237934.70 |
Package Standard100/Full Reel | ||
Specifiche del Prodotto
| Tipo | Descrizione | |
|---|---|---|
| Categoria | Discrete Semiconductors/Diodes/Rectifiers/Single Diodes | |
| Produttore | MICROCHIP | |
| Imballo | - | |
| Operating Junction Temperature Range | -65℃~+150℃ | |
| Voltage - DC Reverse (Vr) (Max) | 30V | |
| Voltage - Forward(Vf@If) | 500mV@50A | |
| Reverse Leakage Current (Ir) | 5mA@30V | |
| Non-Repetitive Peak Forward Surge Current | 2kA | |
| Current - Rectified | 150A |
| Tipo | Descrizione | |
|---|---|---|
| Categoria | Discrete Semiconductors/Diodes/Rectifiers/Single Diodes | |
| Produttore | MICROCHIP | |
| Imballo | - | |
| Operating Junction Temperature Range | -65℃~+150℃ | |
| Voltage - DC Reverse (Vr) (Max) | 30V |
| Tipo | Descrizione | |
|---|---|---|
| Voltage - Forward(Vf@If) | 500mV@50A | |
| Reverse Leakage Current (Ir) | 5mA@30V | |
| Non-Repetitive Peak Forward Surge Current | 2kA | |
| Current - Rectified | 150A |
Descrizione
This Schottky diode is designed for applications requiring high power density and excellent thermal dissipation performance (typically 0.25 ~ 0.35°C/W). The 1N6940UTK3AS through 1N6942UTK3AS devices feature anode-to-tab polarity (standard), with cathode-to-tab versions also available as 1N6940UTK3CS through 1N6942UTK3CS. The device is also available in a tabless version. Upscreening services for high-reliability applications are additionally offered. Microsemi provides a wide range of other products to meet voltage regulation application needs at both higher and lower power levels.
Caratteristiche
- JEDEC registered 1N6940 - 1N6942 series part numbers.
- Oxide passivated junction construction.
- Guard ring protected for enhanced reverse energy capability.
- Epitaxial construction for minimum forward voltage drop.
- Hermetic, low-profile ceramic SMT power package.
- JAN, JANTX, and JANTXV certifications available per MIL-PRF-19500/726 (refer to part numbering convention for all available options).
- RoHS compliant versions available (commercial grade only).
Applicazioni
- Low package inductance.
- Ultra-low thermal resistance.
- Leadless versions available for special requirements, such as 1N6940UTK3, 1N6941UTK3, and 1N6942UTK3.
- Rugged ceramic and metal construction, wire-bond free.
- High surge capability with double-sided heat dissipation.
Conformità & Codici di Esportazione
| Tipo | Dettagli |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |
| Tipo | Dettagli |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| Tipo | Dettagli |
|---|---|
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |

