TTM Technologies, Inc. A1101R09C00GM
| Hersteller | |
| Herst.-Teilenr. | A1101R09C00GM |
| LCSC-Nr. | C5542265 |
| Verp. | BLGA-24 |
| Kundennummer | |
| Hauptmerkm. | BLGA-24 RF Transceiver Modules and Modems RoHS |
| Datenblatt | TTM Technologies, Inc. A1101R09C00GM |
Produktspezifikationen
| Typ | Beschreibung | |
|---|---|---|
| Kategorie | RF and Wireless/RF Transceiver Modules and Modems | |
| Hersteller | TTM Technologies, Inc. | |
| Verp. | BLGA-24 | |
| Features | - |
| Typ | Beschreibung | |
|---|---|---|
| Kategorie | RF and Wireless/RF Transceiver Modules and Modems | |
| Hersteller | TTM Technologies, Inc. |
| Typ | Beschreibung | |
|---|---|---|
| Verp. | BLGA-24 | |
| Features | - |
Beschreibung
The A1101R09C is a high-performance, FCC & IC certified connectorized radio module that incorporates the Texas Instruments CC1101 transceiver chip in the industry’s smallest package (9×12×2.5mm) and is compatible with all TI-approved software stacks. With an LGA pad footprint and industry-standard U.FL button connector receptacle, this module is designed to effortlessly integrate into a wide range of applications, including: industrial control, building automation, low-power wireless sensor networks, lighting control, and automated meter reading. The A1101R09C has an RoHS-compliant ENIG finish and is packaged on tape & reel or in matrix trays for high-volume automated manufacturing.
Merkmale
- Frequency range: 902 - 928 MHz
- FCC & IC compliant, shielded package
- FCC ID: X7J - A10040601 // IC: 8975A - A10040601
- Digital RSSI output
- Programmable output power up to +10 dBm
- High sensitivity (1.2 kBaud, 1% packet error rate) -112 dBm at 915 MHz (compliant to FCC/IC)
- Ultra-small package size: 9×12×2.5 mm
- Industry-standard U.FL connector
- LGA footprint
- RoHS compliant
- Operating temperature -40 to +85 °C
- Impedance-controlled, multi-layer PCB
- 1.8 to 3.6 VDC
- Low current consumption (15 mA in RX, 1.2 kBaud, 915 MHz)
- 200 nA sleep mode current consumption
- Efficient SPI interface; all registers can be programmed with one “burst” transfer
- Available in tape & reel and matrix tray
- Module weight approximately 0.4 grams
Anwendungen
- industrial control
- building automation
- low-power wireless sensor networks
- lighting control
- automated meter reading
| Stk. | E-Preis(Nur als Referenz) | Gesamtbetrag |
|---|---|---|
| 1+ | $ 70.8033 | $ 70.80 |
| 200+ | $ 28.2522 | $ 5650.44 |
| 480+ | $ 27.3076 | $ 13107.65 |
| 1,000+ | $ 26.8416 | $ 26841.60 |
Standardgehäuse40/Full Tray | ||
Produktspezifikationen
| Typ | Beschreibung | |
|---|---|---|
| Kategorie | RF and Wireless/RF Transceiver Modules and Modems | |
| Hersteller | TTM Technologies, Inc. | |
| Verp. | BLGA-24 | |
| Features | - |
| Typ | Beschreibung | |
|---|---|---|
| Kategorie | RF and Wireless/RF Transceiver Modules and Modems | |
| Hersteller | TTM Technologies, Inc. |
| Typ | Beschreibung | |
|---|---|---|
| Verp. | BLGA-24 | |
| Features | - |
Beschreibung
The A1101R09C is a high-performance, FCC & IC certified connectorized radio module that incorporates the Texas Instruments CC1101 transceiver chip in the industry’s smallest package (9×12×2.5mm) and is compatible with all TI-approved software stacks. With an LGA pad footprint and industry-standard U.FL button connector receptacle, this module is designed to effortlessly integrate into a wide range of applications, including: industrial control, building automation, low-power wireless sensor networks, lighting control, and automated meter reading. The A1101R09C has an RoHS-compliant ENIG finish and is packaged on tape & reel or in matrix trays for high-volume automated manufacturing.
Merkmale
- Frequency range: 902 - 928 MHz
- FCC & IC compliant, shielded package
- FCC ID: X7J - A10040601 // IC: 8975A - A10040601
- Digital RSSI output
- Programmable output power up to +10 dBm
- High sensitivity (1.2 kBaud, 1% packet error rate) -112 dBm at 915 MHz (compliant to FCC/IC)
- Ultra-small package size: 9×12×2.5 mm
- Industry-standard U.FL connector
- LGA footprint
- RoHS compliant
- Operating temperature -40 to +85 °C
- Impedance-controlled, multi-layer PCB
- 1.8 to 3.6 VDC
- Low current consumption (15 mA in RX, 1.2 kBaud, 915 MHz)
- 200 nA sleep mode current consumption
- Efficient SPI interface; all registers can be programmed with one “burst” transfer
- Available in tape & reel and matrix tray
- Module weight approximately 0.4 grams
Anwendungen
- industrial control
- building automation
- low-power wireless sensor networks
- lighting control
- automated meter reading
Compliance & Exportcodes
| Typ | Details |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Typ | Details |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Typ | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |