TI POPA2992IDR
| Hersteller | |
| Herst.-Teilenr. | POPA2992IDR |
| LCSC-Nr. | C5214331 |
| Verp. | SOIC(D)-8 |
| Kundennummer | |
| Hauptmerkm. | 65mA 2 210uV 32V/us 10pA 115dB 2.4mA Rail-to-Rail Input, Rail-to-Rail Output SOIC(D)-8 Instrumentation, Op Amps, Buffer Amps |
| Datenblatt | TI POPA2992IDR |
Produktspezifikationen
| Typ | Beschreibung | |
|---|---|---|
| Kategorie | Integrated Circuits (ICs)/Linear/Amplifiers/Instrumentation, Op Amps, Buffer Amps | |
| Hersteller | TI | |
| Verp. | SOIC(D)-8 | |
| Output Current | 65mA | |
| Number of Channels | 2 | |
| Vos - Input Offset Voltage | 210uV | |
| Slew Rate | 32V/us | |
| Input Offset Current(Ios) | 10pA | |
| Operating Temperature | -40℃~+125℃ | |
| Ib - Input Bias Current | 10pA | |
| Common Mode Rejection Ratio(CMRR) | 115dB | |
| Input Offset Voltage Drift(Vos TC) | 250nV/℃ | |
| Quiescent Current | 2.4mA | |
| Gain Bandwidth Product | - | |
| Features | - | |
| Input Voltage Noise Density | - | |
| Dual Supply | - | |
| Rail to Rail | Rail-to-Rail Input, Rail-to-Rail Output | |
| Single Supply | - |
| Typ | Beschreibung | |
|---|---|---|
| Kategorie | Integrated Circuits (ICs)/Linear/Amplifiers/Instrumentation, Op Amps, Buffer Amps | |
| Hersteller | TI | |
| Verp. | SOIC(D)-8 | |
| Output Current | 65mA | |
| Number of Channels | 2 | |
| Vos - Input Offset Voltage | 210uV | |
| Slew Rate | 32V/us | |
| Input Offset Current(Ios) | 10pA | |
| Operating Temperature | -40℃~+125℃ | |
| Ib - Input Bias Current | 10pA |
| Typ | Beschreibung | |
|---|---|---|
| Common Mode Rejection Ratio(CMRR) | 115dB | |
| Input Offset Voltage Drift(Vos TC) | 250nV/℃ | |
| Quiescent Current | 2.4mA | |
| Gain Bandwidth Product | - | |
| Features | - | |
| Input Voltage Noise Density | - | |
| Dual Supply | - | |
| Rail to Rail | Rail-to-Rail Input, Rail-to-Rail Output | |
| Single Supply | - |
Beschreibung
The OPAx992 (OPA992, OPA2992, and OPA4992) is a family of high-voltage (40V) general-purpose operational amplifiers. These devices feature excellent DC accuracy and AC performance, including rail-to-rail input/output, low offset voltage (±210 μV, typical), low temperature drift (±0.25 μV/°C, typical), and low noise (7nV/√Hz at 1 kHz and 4.4nV/√Hz at 10 kHz). The OPAx992 offers many features such as differential and common-mode input voltage ranges up to the supply rails, high short-circuit current (±65 mA), and high slew rate (32 V/µs). Therefore, it is a flexible and reliable high-performance operational amplifier suitable for various high-voltage industrial applications. The OPAx992 operational amplifier family is available in miniature packages (e.g., WSON) as well as standard packages (e.g., SOT-23, SOIC, and TSSOP) and is specified for operation from -40°C to 125°C.
Merkmale
- Low offset voltage: ±210 μV
- Low offset voltage drift: ±0.25 μV/°C
- Low noise: 7 nV/√Hz at 1 kHz, 4.4 nV/√Hz wideband
- High common-mode rejection: 115 dB
- Low bias current: ±10 pA
- Rail-to-rail input and output
- MUX/comparator-friendly inputs
- Amplifier operates with differential inputs up to the supply rail
- Amplifier usable open-loop or as a comparator
- High bandwidth: 10.6 MHz GBW, unity-gain stable
- High slew rate: 32 V/µs
- Low quiescent current: 2.4 mA per amplifier
- Wide supply voltage: ±1.35 V to ±20 V, 2.7 V to 40 V
- Robust EMIRR performance
Anwendungen
- Multiplexed data acquisition systems
- Test and measurement equipment
- Motor drives: power stages and control modules
- Power delivery: UPS, server, and commercial network power supplies
- ADC drivers and reference buffer amplifiers
- Programmable logic controllers
- Analog input and output modules
- High-side and low-side current sensing
- High-precision comparators
| Stk. | E-Preis(Nur als Referenz) | Gesamtbetrag |
|---|---|---|
| 1+ | $ 10.0873 | $ 10.09 |
| 200+ | $ 3.9052 | $ 781.04 |
| 500+ | $ 3.7675 | $ 1883.75 |
| 1,000+ | $ 3.6987 | $ 3698.70 |
Standardgehäuse3000/Full Reel | ||
Produktspezifikationen
| Typ | Beschreibung | |
|---|---|---|
| Kategorie | Integrated Circuits (ICs)/Linear/Amplifiers/Instrumentation, Op Amps, Buffer Amps | |
| Hersteller | TI | |
| Verp. | SOIC(D)-8 | |
| Output Current | 65mA | |
| Number of Channels | 2 | |
| Vos - Input Offset Voltage | 210uV | |
| Slew Rate | 32V/us | |
| Input Offset Current(Ios) | 10pA | |
| Operating Temperature | -40℃~+125℃ | |
| Ib - Input Bias Current | 10pA | |
| Common Mode Rejection Ratio(CMRR) | 115dB | |
| Input Offset Voltage Drift(Vos TC) | 250nV/℃ | |
| Quiescent Current | 2.4mA | |
| Gain Bandwidth Product | - | |
| Features | - | |
| Input Voltage Noise Density | - | |
| Dual Supply | - | |
| Rail to Rail | Rail-to-Rail Input, Rail-to-Rail Output | |
| Single Supply | - |
| Typ | Beschreibung | |
|---|---|---|
| Kategorie | Integrated Circuits (ICs)/Linear/Amplifiers/Instrumentation, Op Amps, Buffer Amps | |
| Hersteller | TI | |
| Verp. | SOIC(D)-8 | |
| Output Current | 65mA | |
| Number of Channels | 2 | |
| Vos - Input Offset Voltage | 210uV | |
| Slew Rate | 32V/us | |
| Input Offset Current(Ios) | 10pA | |
| Operating Temperature | -40℃~+125℃ | |
| Ib - Input Bias Current | 10pA |
| Typ | Beschreibung | |
|---|---|---|
| Common Mode Rejection Ratio(CMRR) | 115dB | |
| Input Offset Voltage Drift(Vos TC) | 250nV/℃ | |
| Quiescent Current | 2.4mA | |
| Gain Bandwidth Product | - | |
| Features | - | |
| Input Voltage Noise Density | - | |
| Dual Supply | - | |
| Rail to Rail | Rail-to-Rail Input, Rail-to-Rail Output | |
| Single Supply | - |
Beschreibung
The OPAx992 (OPA992, OPA2992, and OPA4992) is a family of high-voltage (40V) general-purpose operational amplifiers. These devices feature excellent DC accuracy and AC performance, including rail-to-rail input/output, low offset voltage (±210 μV, typical), low temperature drift (±0.25 μV/°C, typical), and low noise (7nV/√Hz at 1 kHz and 4.4nV/√Hz at 10 kHz). The OPAx992 offers many features such as differential and common-mode input voltage ranges up to the supply rails, high short-circuit current (±65 mA), and high slew rate (32 V/µs). Therefore, it is a flexible and reliable high-performance operational amplifier suitable for various high-voltage industrial applications. The OPAx992 operational amplifier family is available in miniature packages (e.g., WSON) as well as standard packages (e.g., SOT-23, SOIC, and TSSOP) and is specified for operation from -40°C to 125°C.
Merkmale
- Low offset voltage: ±210 μV
- Low offset voltage drift: ±0.25 μV/°C
- Low noise: 7 nV/√Hz at 1 kHz, 4.4 nV/√Hz wideband
- High common-mode rejection: 115 dB
- Low bias current: ±10 pA
- Rail-to-rail input and output
- MUX/comparator-friendly inputs
- Amplifier operates with differential inputs up to the supply rail
- Amplifier usable open-loop or as a comparator
- High bandwidth: 10.6 MHz GBW, unity-gain stable
- High slew rate: 32 V/µs
- Low quiescent current: 2.4 mA per amplifier
- Wide supply voltage: ±1.35 V to ±20 V, 2.7 V to 40 V
- Robust EMIRR performance
Anwendungen
- Multiplexed data acquisition systems
- Test and measurement equipment
- Motor drives: power stages and control modules
- Power delivery: UPS, server, and commercial network power supplies
- ADC drivers and reference buffer amplifiers
- Programmable logic controllers
- Analog input and output modules
- High-side and low-side current sensing
- High-precision comparators
Compliance & Exportcodes
| Typ | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8542339000 |
| USHTS | 8542330001 |
| TARIC | 8542339000 |
| CAHTS | 8542330000 |
| BRHTS | 85423390 |
| INHTS | 85423300 |
| MXHTS | 8542.33.99 |
| Typ | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8542339000 |
| USHTS | 8542330001 |
| TARIC | 8542339000 |
| Typ | Details |
|---|---|
| CAHTS | 8542330000 |
| BRHTS | 85423390 |
| INHTS | 85423300 |
| MXHTS | 8542.33.99 |

