LCSC Electronics logoLCSC Electronics svg logo
Anmelden
USD
Bel Fuse 0ZRR0375FF1A product image
Abbildung ähnlich

Bel Fuse 0ZRR0375FF1A

Hersteller
Herst.-Teilenr.
0ZRR0375FF1A
LCSC-Nr.
C3762033
Verp.
Through Hole
Kundennummer
Hauptmerkm.
PTC RESET FUSE 60V 3.75A TH
DatenblattBel Fuse 0ZRR0375FF1A
Alternativteile11
Nicht vorrätig
Benachrichtigen
Minimum: 1Vielfaches: 1Verkaufseinheit: Piece
Zur BOM-Liste hinzufügen
Stk.E-Preis(Nur als Referenz)Gesamtbetrag
1+$ 0.2218$ 0.22
200+$ 0.0859$ 17.18
500+$ 0.0829$ 41.45
1,000+$ 0.0814$ 81.40
Standardgehäuse1000/Full Box
Besserer Preis bei größerer Menge?
$

Produktspezifikationen

Alle
TypBeschreibung
KategorieCircuit Protection/PTC Resettable Fuses
HerstellerBel Fuse
Verp.Through Hole
Operating Temperature-40℃~+85℃
Voltage - Max60V
Hold Current3.75A
Current - Max40A
Power Dissipation3.2W
Trip Current7.5A
Pitch-
Height-
Length-
Width-
Resistance @ 25℃30mΩ
Time to Trip(Max)24s
Resistance - Post Trip (R1) (Max)80mΩ

Beschreibung

KI-Übersetzung

At its most fundamental level, a Bel PTC consists of a block of polymeric material containing conductive filler, bonded between two conductive planar terminals. At currents below the device's IHOLD rating, and at temperatures below 100°C, the PTC maintains its resistance below the R1 MAX rating. As the device temperature approaches 130°C — whether due to elevated ambient temperature or current exceeding its ITRIP rating — the volumetric expansion of the filled polymer disrupts most of the conductive pathways formed between the terminals by chains of adjacent filler particle contacts, causing the device resistance to increase sharply by several orders of magnitude. At this elevated "tripped" resistance, only sufficient leakage current flows to maintain internal heating that keeps the device "held" in the tripped state (approximately 125°C) until power is interrupted. Once power is removed, the PTC core cools and contracts, allowing the conductive chains to re-form and returning the device to its low-resistance state. The catalog data for each device specifies a "typical power" value. This is the power required at 23°C for a tripped device to dissipate heat to the surrounding environment at exactly the rate needed to maintain the tripped state. By Ohm's Law, power can be expressed as: W = E² / R. Therefore, the approximate resistance of a "tripped" PTC can be determined by: R = E² / W, where "E" is the voltage across the PTC (typically the open-circuit voltage of the supply) and "W" is the typical power value for the specific PTC. Since the function of the PPTC is to maintain a constant internal temperature, its apparent resistance will vary with applied voltage and, to a lesser extent, with ambient conditions.

Merkmale

KI-Übersetzung
  • Low holding current
  • Solid state
  • Radial lead product for applications up to 60VDC
  • Operating (holding current) range: 50mA - 3.75A
  • Maximum voltage temperature range: 60VDC, -40°C ~ 85°C

Anwendungen

KI-Übersetzung

Various electronic devices

Alternativteile

MPNHerstellerVerpackungVerfügbarkeitStückpreis
RF2713-000LittelfuseThrough Hole250$ 1.1243
PTR060V0375-BK1EATONThrough Hole0$ 0.1975
PTR060V0375-BKEATONThrough Hole0$ 0.2249
PTR060V0375-TR1EATONThrough Hole0$ 0.259
MPTR60V375MeritekThrough Hole0$ 0.42
72R375XHLittelfuseThrough Hole0$ 0.3205
PFRY.375SCHURTERThrough Hole0$ 0.5542
0ZRC0375FF1ABel FuseThrough Hole0$ 0.27
MPTR90V375MeritekThrough Hole0$ 0.4736
PTR060V0375-TREATONThrough Hole0$ 0.259
MF-RX375/72-0-14BOURNSThrough Hole0$ 0.4619