LCSC Electronics logoLCSC Electronics svg logo
Accedi
USD
Nisshinbo Micro Devices Inc. RP110N151B-TR-FE product image
Immagini a scopo illustrativo

Nisshinbo Micro Devices Inc. RP110N151B-TR-FE

Produttore
Cod. Prod.
RP110N151B-TR-FE
Cod. LCSC
C3744293
Imballo
SOT-23-5
Numero Cliente
Attr. chiave
1.5V Positive Fixed SOT-23-5 Voltage Regulators - Linear, Low Drop Out (LDO) Regulators RoHS
Scheda TecnicaNisshinbo Micro Devices Inc. RP110N151B-TR-FE
Parti alternative20
Esaurito
Avvisami
Minimo: 1Multiplo: 1Unità di vendita: Piece
Aggiungi alla Lista BOM
QtàPr. unit.(Solo per riferimento)Importo totale
1+$ 0.2545$ 0.25
200+$ 0.0985$ 19.70
500+$ 0.0951$ 47.55
1,000+$ 0.0934$ 93.40
Package Standard3000/Full Reel
Prezzo migliore per quantità maggiore?
$

Specifiche del Prodotto

Tutto
TipoDescrizione
CategoriaIntegrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - Linear, Low Drop Out (LDO) Regulators
ProduttoreNisshinbo Micro Devices Inc.
ImballoSOT-23-5
Output Voltage1.5V
Number of Outputs1
Operating Temperature-40℃~+85℃@(Ta)
Supply Current (Iq)1uA
Output ConfigurationPositive
Operating Voltage5.25V
Output Current150mA
FeaturesEnable control;Built-in soft-start;Short Circuit Protection;Over Current Protection
Output TypeFixed

Descrizione

Traduzione AI

The RP110x Series is a voltage regulator (LDO) IC, which has been developed using the CMOS process technology, with high output voltage accuracy, ultra-low supply current, and low ON-resistance transistor. The IC contains the following components: a voltage reference unit, an error amplifier, a resistor-net for output voltage setting, a current limit circuit for preventing short-circuit, a soft-start circuit, and a chip enable circuit. By minimizing the supply current to 1μA the IC is able to prolong the battery life of each system. The external capacitor is 0.1μF with phase compensation. The IC also has a constant slope circuit as a soft-start circuit, which does not require any external capacitor. It minimizes the inrush current and prevents the output voltage overshoot at the start-up. In addition to the small packaged SOT-23-5 and SC-88A, the RP110x Series offers the ultra-small DFN(PL)0808-4 package and DFN1010-4, which enables the high density mounting of LDO regulator.

Caratteristiche

Traduzione AI
  • Supply Current . . Typ. 1.0μA (Except the current through CE pull down circuit)
  • Standby Current . Typ. 0.1μA
  • Dropout Voltage ....... .. Typ. 0.28V (IOUT=150mA, VOUT=2.8V)
  • Output Voltage Accuracy ....... ... ±1.0%
  • Temperature-Drift Coefficient of Output Voltage ... Typ. ±100ppm/°C
  • Line Regulation .......... .. Typ. 0.02%/V
  • Packages ... . DFN(PL)0808-4, DFN1010-4, SC-88A, SOT-23-5
  • Input Voltage Range .......... ... 1.4V to 5.25V
  • Output Voltage Range ..... .. 0.8V to 3.6V (0.1V steps) (For other voltages, please refer to MARK INFORMATIONS.)
  • Built-in Fold Back Protection Circuit . . Typ. 50mA (Current at short mode)
  • Ceramic capacitors are recommended to be used with this IC ..... 0.1μF or more
  • Built-in Constant Slope Circuit

Applicazioni

Traduzione AI
  • Power source for portable communication equipment.
  • Power source for electrical appliances such as cameras, VCRs and camcorders.
  • Power source for battery-powered equipment.

Parti alternative

MPNProduttoreImballaggioDisponibilitàPrezzo unitario
TCR2LF15,LM(CTTOSHIBASC-74A(SOT-753)75$ 0.0878
AP2139AK-1.5TRG1DIODESSOT-23-5480$ 0.1804
XTP2021-150AS2CTXTXSOT-23-52,460$0.0207 $0.0689
TLV75715PDBVRTISOT-23-5345$ 0.2345
TPS70615DBVRTISOT-23-56$ 0.8099
TPS7A0515PDBVRTISOT-23-5337$ 0.4221
MD52E15QC3Mingda MicroelectronicsSOT-23-5L150$ 0.1411
RP104N151D-TR-FENisshinbo Micro Devices Inc.SOT-23-50$ 0.3054
RP110N151D-TR-FENisshinbo Micro Devices Inc.SOT-23-50$ 0.2545
RP110N151C-TR-FENisshinbo Micro Devices Inc.SOT-23-50$ 0.5016
S-1335L15-M5T1U3ABLICSOT-23-50$ 0.3834
R1180N151B-TR-FENisshinbo Micro Devices Inc.SOT-23-50$ 0.2104
RT9073-15GBRICHTEKSOT-23-50$ 0.2407
TPS70615DBVTTISOT-23-50$ 1.5712
TPS7A0515PDBVTTISOT-23-50$ 1.492
XD6506B152MR-GTOREXSOT-250$ 0.5183
IXD1504A151MR-GZilogSOT-250$ 0.4815
XC6504A151MR-GTOREXSOT-250$ 0.4668
AP7351D-15W5-7DIODESSOT-250$ 0.3624
NCP170ASN150T2GonsemiTSOP-5-1.5mm0$ 0.3505