Liown SM8S30CA
| Hersteller | LiownAsian Brands |
| Herst.-Teilenr. | SM8S30CA |
| LCSC-Nr. | C2990551 |
| Verp. | DO-218AB |
| Kundennummer | |
| Hauptmerkm. | TVS DIODE 30VWM 48.4VC DO-218AB |
| Datenblatt | Liown SM8S30CA |
| Alternativteile | 2 |
Produktspezifikationen
Alle
| Typ | Beschreibung | |
|---|---|---|
| Kategorie | Circuit Protection/Transient Voltage Suppressors (TVS)/TVS Diodes | |
| Hersteller | Liown | |
| Verp. | DO-218AB | |
| Clamping Voltage | 48.4V | |
| Operating Temperature | -55℃~+150℃ | |
| Peak Pulse Current (Ipp) | 136A@10/1000us | |
| Peak Pulse Power Dissipation (Ppp) | 6.6kW@10/1000us | |
| Number of Channels | 1 | |
| Voltage - Breakdown | 36.8V | |
| type | TVS | |
| Polarity | Bidirectional | |
| Reverse Leakage Current (Ir) | 2uA | |
| Reverse Stand-Off Voltage (Vrwm) | 30V |
| Typ | Beschreibung | |
|---|---|---|
| Kategorie | Circuit Protection/Transient Voltage Suppressors (TVS)/TVS Diodes | |
| Hersteller | Liown | |
| Verp. | DO-218AB | |
| Clamping Voltage | 48.4V | |
| Operating Temperature | -55℃~+150℃ | |
| Peak Pulse Current (Ipp) | 136A@10/1000us | |
| Peak Pulse Power Dissipation (Ppp) | 6.6kW@10/1000us |
| Typ | Beschreibung | |
|---|---|---|
| Number of Channels | 1 | |
| Voltage - Breakdown | 36.8V | |
| type | TVS | |
| Polarity | Bidirectional | |
| Reverse Leakage Current (Ir) | 2uA | |
| Reverse Stand-Off Voltage (Vrwm) | 30V |
Hilfe & FeedbackÄhnliche Produkte anzeigen (0) >
Beschreibung
KI-Übersetzung
The SM8S series is designed specifically to be used in sensitive electronics protection against voltage transients induced by inductive load switching and lighting, especially for automotive load dump pulse protection.
Merkmale
KI-Übersetzung
- Ideally suited for load dump protection
- Flammability Classification 94V - 0
- 6600W peak pulse power capability at 10/1000μs waveform, repetition rate (duty cycle): 0.01%
- Integrally molded heatsink provides a very low thermal resistance for maximum heat dissipation
- Low leakage current at TJ = 150°C
- High temperature soldering guaranteed 260°C for 10 seconds at terminals
- Meets ISO7637 - 2 surge spec.
- Low forward voltage drop
- Meets RoHS2.0 (2011/65/EU) but Halogen
- Meets MSL level 1, per J - STD - 020
- Meets AEC - Q101 requirement
- Unit Weight: 2.599
Vorrätig: 742
742 Ab Lager, sofort versandfertig
Minimum: 1Vielfaches: 1Verkaufseinheit: Piece
Zur BOM-Liste hinzufügen
| Stk. | E-Preis | Gesamtbetrag |
|---|---|---|
| 1+ | $ 1.6279$ 1.5466 | $ 1.55 |
| 10+ | $ 1.4053$ 1.3351 | $ 13.35 |
| 30+ | $ 1.2835$ 1.2194 | $ 36.58 |
| 100+ | $ 1.1454$ 1.0882 | $ 108.82 |
| 750+ | $ 1.0837$ 1.0296 | $ 772.20 |
| 1,500+ | $ 1.0561$ 1.0033 | $ 1504.95 |
Standardgehäuse750/Full Reel | ||
Besserer Preis bei größerer Menge?
$
Produktspezifikationen
Alle
| Typ | Beschreibung | |
|---|---|---|
| Kategorie | Circuit Protection/Transient Voltage Suppressors (TVS)/TVS Diodes | |
| Hersteller | Liown | |
| Verp. | DO-218AB | |
| Clamping Voltage | 48.4V | |
| Operating Temperature | -55℃~+150℃ | |
| Peak Pulse Current (Ipp) | 136A@10/1000us | |
| Peak Pulse Power Dissipation (Ppp) | 6.6kW@10/1000us | |
| Number of Channels | 1 | |
| Voltage - Breakdown | 36.8V | |
| type | TVS | |
| Polarity | Bidirectional | |
| Reverse Leakage Current (Ir) | 2uA | |
| Reverse Stand-Off Voltage (Vrwm) | 30V |
| Typ | Beschreibung | |
|---|---|---|
| Kategorie | Circuit Protection/Transient Voltage Suppressors (TVS)/TVS Diodes | |
| Hersteller | Liown | |
| Verp. | DO-218AB | |
| Clamping Voltage | 48.4V | |
| Operating Temperature | -55℃~+150℃ | |
| Peak Pulse Current (Ipp) | 136A@10/1000us | |
| Peak Pulse Power Dissipation (Ppp) | 6.6kW@10/1000us |
| Typ | Beschreibung | |
|---|---|---|
| Number of Channels | 1 | |
| Voltage - Breakdown | 36.8V | |
| type | TVS | |
| Polarity | Bidirectional | |
| Reverse Leakage Current (Ir) | 2uA | |
| Reverse Stand-Off Voltage (Vrwm) | 30V |
Hilfe & FeedbackÄhnliche Produkte anzeigen (0) >
Beschreibung
KI-Übersetzung
The SM8S series is designed specifically to be used in sensitive electronics protection against voltage transients induced by inductive load switching and lighting, especially for automotive load dump pulse protection.
Merkmale
KI-Übersetzung
- Ideally suited for load dump protection
- Flammability Classification 94V - 0
- 6600W peak pulse power capability at 10/1000μs waveform, repetition rate (duty cycle): 0.01%
- Integrally molded heatsink provides a very low thermal resistance for maximum heat dissipation
- Low leakage current at TJ = 150°C
- High temperature soldering guaranteed 260°C for 10 seconds at terminals
- Meets ISO7637 - 2 surge spec.
- Low forward voltage drop
- Meets RoHS2.0 (2011/65/EU) but Halogen
- Meets MSL level 1, per J - STD - 020
- Meets AEC - Q101 requirement
- Unit Weight: 2.599
Compliance & Exportcodes
| Typ | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |
| Typ | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| Typ | Details |
|---|---|
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |



