LCSC Electronics logoLCSC Electronics svg logo
Anmelden
USD
MICROCHIP PIC18F27J53-I/SS product image
  • PIC18F27J53-I/SS thumbnail 1
  • PIC18F27J53-I/SS thumbnail 2
  • PIC18F27J53-I/SS thumbnail 3
  • Pinbelegung
  • Footprint
Abbildung ähnlich

MICROCHIP PIC18F27J53-I/SS

Hersteller
Herst.-Teilenr.
PIC18F27J53-I/SS
LCSC-Nr.
C219977
Verp.
SSOP-28-208mil
Kundennummer
Hauptmerkm.
PIC 8 Bit 48MHz SSOP-28-208mil Microcontrollers RoHS
DatenblattMICROCHIP PIC18F27J53-I/SS
RoHS-Konformität2 Dokumente verfügbar
Alternativteile7
Nicht vorrätig
Benachrichtigen
Minimum: 1Vielfaches: 1Verkaufseinheit: Piece
Zur BOM-Liste hinzufügen
Stk.E-Preis(Nur als Referenz)Gesamtbetrag
1+$ 6.6104$ 6.61
10+$ 6.4585$ 64.59
30+$ 6.3578$ 190.73
100+$ 6.2571$ 625.71
Standardgehäuse47/Full Tube
Besserer Preis bei größerer Menge?
$

Produktspezifikationen

Alle
TypBeschreibung
KategorieIntegrated Circuits (ICs)/Embedded/Microcontrollers
HerstellerMICROCHIP
Verp.SSOP-28-208mil
ADC (Bit)10bit;12bit
Number of I/O22
Operating Temperature-40℃~+85℃
Voltage - Supply2.15V~3.6V
Program Memory TypeFLASH
EEPROM-
Program Storage Size128KB
CPU CorePIC
Core Size8 Bit
CPU Maximum Speed48MHz
Oscillator TypeBuilt-in

Merkmale

KI-Übersetzung
  • USB V2.0 Compliant
  • Low Speed (1.5 Mbps) and Full Speed (12 Mbps)
  • Supports Control, Interrupt, Isochronous and Bulk Transfers
  • Supports up to 32 Endpoints (16 bidirectional)
  • USB module can use any RAM Location on the Device as USB Endpoint Buffers
  • On-Chip USB Transceiver with Crystal-Less Operation
  • Deep Sleep mode: CPU off, Peripherals off, Currents Down to 13 nA and 850 nA with RTCC - Able to wake-up on external triggers, programmable WDT or RTCC alarm - Ultra Low-Power Wake-up (ULPWU)
  • Sleep mode: CPU off, Peripherals off, SRAM on, Fast Wake-up, Currents Down to 105 nA Typical
  • Idle: CPU off, Peripherals on, Currents Down to 2.3 μA Typical
  • Run: CPU on, Peripherals on, Currents Down to 6.2 μA Typical
  • Timer1 Oscillator w/RTCC: 1 μA, 32 kHz Typical
  • Watchdog Timer: 0.8 μA, 2V Typical
  • 5.5V Tolerant Inputs (digital-only pins)
  • Low-Power, High-Speed CMOS Flash Technology
  • C Compiler Optimized Architecture for Re-Entrant Code
  • Priority Levels for Interrupts
  • Self-Programmable under Software Control
  • 8x8 Single-Cycle Hardware Multiplier
  • Extended Watchdog Timer (WDT): Programmable period from 4 ms to 131s
  • Single-Supply In-Circuit Serial Programming (ICSP) via Two Pins
  • In-Circuit Debug with Three Breakpoints via Two Pins
  • Operating Voltage Range of 2.0V to 3.6V
  • On-Chip 2.5V Regulator
  • Flash Program Memory of 10,000 Erase/Write Cycles Minimum and 20-Year Data Retention
  • High-Precision PLL for USB
  • Two External Clock modes, up to 48 MHz (12 MIPS)
  • Internal, 31-kHz Oscillator
  • High-Precision, Internal Oscillator for USB, 31 kHz to 8 MHz or 48 MHz w/PLL, ±0.15% Typical, ±1% Max
  • Secondary Oscillator using Timer1 at 32 kHz
  • Fail-Safe Clock Monitor (FSCM): Allows for safe shutdown if any clock stops
  • Programmable Reference Clock Output Generator
  • Peripheral Pin Select: Allows independent I/O mapping of many peripherals - Continuous hardware integrity checking and safety interlocks prevent unintentional configuration changes
  • Hardware Real-Time Clock/Calendar (RTCC): Provides clock, calendar and alarm functions
  • High-Current Sink/Source 25 mA/25mA (PORTB and PORTC)
  • Four Programmable External Interrupts
  • Four Input Change Interrupts
  • Three Enhanced Capture/Compare/PWM (ECCP) modules: One, two or four PWM outputs - Selectable polarity - Programmable dead time - Auto-shutdown and auto-restart - Pulse steering control
  • Seven Capture/Compare/PWM (CCP) modules
  • Two Master Synchronous Serial Port (MSSP) modules Supporting Three-Wire SPI (all four modes) and I²C Master and Slave modes
  • Eight-Bit Parallel Master Port/Enhanced Parallel Slave Port
  • Three Analog Comparators with Input Multiplexing
  • 10/12-Bit Analog-to-Digital (A/D) Converter module: Up to 13 input channels - Auto-acquisition capability - Conversion available during Sleep
  • High/Low-Voltage Detect module
  • Charge Time Measurement Unit (CTMU): Supports capacitive touch sensing for touch screens and capacitive switches - Provides precise resolution time measurement for flow measurement and simple temperature sensing
  • Two Enhanced USART modules: Supports RS-485, RS-232 and LIN/J2602 - Auto-wake-up on Start bit - Auto-Baud Detect (ABD)

Alternativteile

MPNHerstellerVerpackungVerfügbarkeitStückpreis
PIC18F27J13-I/SSMICROCHIPSSOP-28-208mil5$1.3764 $8.6025
PIC18F27J53T-I/SSMICROCHIPSSOP-28-208mil0$ 7.3658
PIC18F27J13T-I/SSMICROCHIPSSOP-28-208mil0$ 4.6181
PIC18LF27J13-I/SSMICROCHIPSSOP-28-208mil0$ 5.4763
PIC18LF27J53-I/SSMICROCHIPSSOP-28-208mil0$ 4.9253
PIC18LF27J13T-I/SSMICROCHIPSSOP-28-208mil0$ 3.7816
PIC18LF27J53T-I/SSMICROCHIPSSOP-28-208mil0$ 4.0949