KEMET C1210C225M5R2C7186
| 제조업체 | |
| 제조사 품번 | C1210C225M5R2C7186 |
| LCSC 번호 | C21672011 |
| 포장 | - |
| 고객 번호 | |
| 주요 제원 | 2.2uF X7R ±20% 50V Ceramic Capacitors RoHS |
| 데이터시트 | KEMET C1210C225M5R2C7186 |
| RoHS 준수 | 1개 문서 이용 가능 |
제품 사양
| 타입 | 설명 | |
|---|---|---|
| 카테고리 | Passives/Capacitors/Ceramic Capacitors | |
| 제조업체 | KEMET | |
| 포장 | - | |
| Capacitance | 2.2uF | |
| Temperature Coefficient | X7R | |
| Tolerance | ±20% | |
| Operating Temperature | -55℃~+125℃ | |
| Voltage Rating | 50V |
| 타입 | 설명 | |
|---|---|---|
| 카테고리 | Passives/Capacitors/Ceramic Capacitors | |
| 제조업체 | KEMET | |
| 포장 | - | |
| Capacitance | 2.2uF |
| 타입 | 설명 | |
|---|---|---|
| Temperature Coefficient | X7R | |
| Tolerance | ±20% | |
| Operating Temperature | -55℃~+125℃ | |
| Voltage Rating | 50V |
개요
KEMET Power Solutions (KPS) Commercial Series stacked capacitors utilize proprietary lead frame technology to vertically stack one or two multilayer ceramic chip capacitors into a compact SMT package. The connected lead frame mechanically isolates the capacitors from the PCB, resulting in excellent mechanical and thermal stress performance. This isolation also addresses audible microphonic noise that may occur when bias voltage is applied. Compared to conventional SMT MLCC devices, the dual-chip stack delivers up to twice the capacitance in the same or smaller footprint. KPS series capacitors offer up to 10mm board flex capability, are environmentally friendly, and RoHS compliant. These devices feature X7R dielectric, are compatible with lead-free reflow soldering processes, and offer lower ESR, ESL, and higher ripple current capability compared to other dielectric solutions. Combined with the stability of X7R dielectric, KEMET's KPS series devices exhibit predictable capacitance variation over time and voltage, with minimal capacitance change relative to ambient temperature. Capacitance change is limited to ±15% over the temperature range of -55°C to +125°C.
주요 특징
- Operating temperature range: -55°C to +125°C
- Reliable and robust termination system
- EIA 1210, 1812, and 2220 case sizes
- DC voltage ratings: 10V, 16V, 25V, 50V, 100V, and 250V
- Capacitance range: 0.1μF to 47μF
- Capacitance tolerance: ±10% and ±20%
- Higher capacitance in equivalent case size
- PCB space savings
- Advanced thermal and mechanical stress protection
- Board flex capability up to 10mm
- Reduced audible microphonic noise
- Ultra-low ESR and ESL
- Lead-free, RoHS and REACH compliant
- Compatible with lead-free reflow soldering processes
- Non-polarized device, minimizing mounting issues
- Drop-in replacement for tantalum and electrolytic capacitors
응용 분야
Typical applications include smoothing circuits, DC/DC converters, power supplies (input/output filters), noise suppression (piezoelectric/mechanical), circuits directly connected to batteries or power sources, critical safety-related circuits without (integrated) current limiting, and any application subject to high PCB flex or thermal cycling. Markets include industrial, automotive, and telecommunications.
| 수량 | 단가(참고용) | 총액 |
|---|---|---|
| 1+ | $ 2.7305 | $ 2.73 |
| 300+ | $ 1.0897 | $ 326.91 |
| 600+ | $ 1.054 | $ 632.40 |
| 900+ | $ 1.0354 | $ 931.86 |
표준 패키지300/Full Reel | ||
제품 사양
| 타입 | 설명 | |
|---|---|---|
| 카테고리 | Passives/Capacitors/Ceramic Capacitors | |
| 제조업체 | KEMET | |
| 포장 | - | |
| Capacitance | 2.2uF | |
| Temperature Coefficient | X7R | |
| Tolerance | ±20% | |
| Operating Temperature | -55℃~+125℃ | |
| Voltage Rating | 50V |
| 타입 | 설명 | |
|---|---|---|
| 카테고리 | Passives/Capacitors/Ceramic Capacitors | |
| 제조업체 | KEMET | |
| 포장 | - | |
| Capacitance | 2.2uF |
| 타입 | 설명 | |
|---|---|---|
| Temperature Coefficient | X7R | |
| Tolerance | ±20% | |
| Operating Temperature | -55℃~+125℃ | |
| Voltage Rating | 50V |
개요
KEMET Power Solutions (KPS) Commercial Series stacked capacitors utilize proprietary lead frame technology to vertically stack one or two multilayer ceramic chip capacitors into a compact SMT package. The connected lead frame mechanically isolates the capacitors from the PCB, resulting in excellent mechanical and thermal stress performance. This isolation also addresses audible microphonic noise that may occur when bias voltage is applied. Compared to conventional SMT MLCC devices, the dual-chip stack delivers up to twice the capacitance in the same or smaller footprint. KPS series capacitors offer up to 10mm board flex capability, are environmentally friendly, and RoHS compliant. These devices feature X7R dielectric, are compatible with lead-free reflow soldering processes, and offer lower ESR, ESL, and higher ripple current capability compared to other dielectric solutions. Combined with the stability of X7R dielectric, KEMET's KPS series devices exhibit predictable capacitance variation over time and voltage, with minimal capacitance change relative to ambient temperature. Capacitance change is limited to ±15% over the temperature range of -55°C to +125°C.
주요 특징
- Operating temperature range: -55°C to +125°C
- Reliable and robust termination system
- EIA 1210, 1812, and 2220 case sizes
- DC voltage ratings: 10V, 16V, 25V, 50V, 100V, and 250V
- Capacitance range: 0.1μF to 47μF
- Capacitance tolerance: ±10% and ±20%
- Higher capacitance in equivalent case size
- PCB space savings
- Advanced thermal and mechanical stress protection
- Board flex capability up to 10mm
- Reduced audible microphonic noise
- Ultra-low ESR and ESL
- Lead-free, RoHS and REACH compliant
- Compatible with lead-free reflow soldering processes
- Non-polarized device, minimizing mounting issues
- Drop-in replacement for tantalum and electrolytic capacitors
응용 분야
Typical applications include smoothing circuits, DC/DC converters, power supplies (input/output filters), noise suppression (piezoelectric/mechanical), circuits directly connected to batteries or power sources, critical safety-related circuits without (integrated) current limiting, and any application subject to high PCB flex or thermal cycling. Markets include industrial, automotive, and telecommunications.
컴플라이언스 & 수출 코드
| 타입 | 세부사항 |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
| 타입 | 세부사항 |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| 타입 | 세부사항 |
|---|---|
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |

